Part Details for MCIMX6Q7CVT08AD by Freescale Semiconductor
Results Overview of MCIMX6Q7CVT08AD by Freescale Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCIMX6Q7CVT08AD Information
MCIMX6Q7CVT08AD by Freescale Semiconductor is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MCIMX6Q7CVT08AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RISC MICROPROCESSOR, 32-BIT, 800MHZ, CMOS, PBGA624 | 5 |
|
$69.5858 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
Vyrian | Peripheral ICs | 82 |
|
RFQ | |
|
Win Source Electronics | IC MPU I.MX6Q 800MHZ 624FCBGA | 1500 |
|
$55.8250 / $72.1073 | Buy Now |
Part Details for MCIMX6Q7CVT08AD
MCIMX6Q7CVT08AD CAD Models
MCIMX6Q7CVT08AD Part Data Attributes
|
MCIMX6Q7CVT08AD
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCIMX6Q7CVT08AD
Freescale Semiconductor
i.MX 6 series 32-bit MPU, Quad ARM Cortex-A9 core, 800MHz, FCBGA 624
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | FCBGA-624 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PBGA-B624 | |
JESD-609 Code | e1 | |
Length | 21 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 624 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA624,25X25,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Seated Height-Max | 2.16 mm | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.275 V | |
Supply Voltage-Nom | 1.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
MCIMX6Q7CVT08AD Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MCIMX6Q7CVT08AD is -40°C to 105°C.
-
The clock settings for the MCIMX6Q7CVT08AD can be configured using the Clock Control Module (CCM) registers. Refer to the i.MX6 Quad Applications Processor Reference Manual for more information.
-
The maximum frequency of the CPU is 1.2 GHz, and the maximum frequency of the GPU is 400 MHz.
-
The DDR3 memory interface can be enabled by configuring the DDR3 PHY registers and the Memory Controller registers. Refer to the i.MX6 Quad Applications Processor Reference Manual for more information.
-
The power consumption of the MCIMX6Q7CVT08AD varies depending on the operating frequency and voltage. Refer to the i.MX6 Quad Applications Processor Datasheet for more information on power consumption.