Part Details for MCIMX6D6AVT08AD by Freescale Semiconductor
Results Overview of MCIMX6D6AVT08AD by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCIMX6D6AVT08AD Information
MCIMX6D6AVT08AD by Freescale Semiconductor is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MCIMX6D6AVT08AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 660 |
|
RFQ |
Part Details for MCIMX6D6AVT08AD
MCIMX6D6AVT08AD CAD Models
MCIMX6D6AVT08AD Part Data Attributes
|
MCIMX6D6AVT08AD
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCIMX6D6AVT08AD
Freescale Semiconductor
i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 850MHz, FCBGA 624
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | FCBGA-624 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | 24MHZ NOMINAL EXTERNAL FREQUENCY AVAILABLE | |
JESD-30 Code | S-PBGA-B624 | |
JESD-609 Code | e1 | |
Length | 21 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 624 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Seated Height-Max | 2.16 mm | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.225 V | |
Supply Voltage-Nom | 1.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
MCIMX6D6AVT08AD Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MCIMX6D6AVT08AD is -40°C to 105°C.
-
The clock settings for the MCIMX6D6AVT08AD can be configured using the Clock Control Module (CCM) registers. Refer to the i.MX6D Applications Processor Reference Manual for detailed information.
-
The maximum frequency of the ARM Cortex-A9 core in the MCIMX6D6AVT08AD is 1.2 GHz.
-
The DDR3 memory interface on the MCIMX6D6AVT08AD can be enabled by configuring the DDR3 PHY registers and the Memory Controller registers. Refer to the i.MX6D Applications Processor Reference Manual for detailed information.
-
The power consumption of the MCIMX6D6AVT08AD varies depending on the operating mode. In active mode, the power consumption is around 2-3W, while in standby mode it is around 10-20mW. Refer to the i.MX6D Applications Processor Reference Manual for detailed power consumption information.