Part Details for MCIMX537CVV8C by Freescale Semiconductor
Results Overview of MCIMX537CVV8C by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCIMX537CVV8C Information
MCIMX537CVV8C by Freescale Semiconductor is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MCIMX537CVV8C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
Vyrian | Peripheral ICs | 1469 |
|
RFQ |
Part Details for MCIMX537CVV8C
MCIMX537CVV8C CAD Models
MCIMX537CVV8C Part Data Attributes
|
MCIMX537CVV8C
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCIMX537CVV8C
Freescale Semiconductor
i.MX53 32-bit MPU, ARM Cortex-A8 core, 800MHz, PBGA 529
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 19 X 19 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, TEPBGA-529 | |
Pin Count | 529 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A | |
HTS Code | 8542.31.00.01 |
Alternate Parts for MCIMX537CVV8C
This table gives cross-reference parts and alternative options found for MCIMX537CVV8C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCIMX537CVV8C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCIMX536AVV8C | Freescale Semiconductor | Check for Price | 32-BIT, 800MHz, RISC PROCESSOR, PBGA529, 19 X 19 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, TEPBGA-529 | MCIMX537CVV8C vs PCIMX536AVV8C |
MCIMX537CVV8C Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MCIMX537CVV8C is -40°C to 105°C.
-
The clock settings for the MCIMX537CVV8C can be configured using the Clock Controller (CCM) module. The CCM module allows you to configure the clock frequency, clock source, and clock mode. You can use the Freescale Semiconductor's Clock Configuration Tool to generate the clock settings for your specific application.
-
The MCIMX537CVV8C has a maximum address space of 4GB, but the actual amount of memory that can be used depends on the specific configuration and application. The device supports up to 2GB of internal flash memory and up to 1GB of internal SRAM.
-
The MCIMX537CVV8C has a Power Management Unit (PMU) that allows you to implement power management features such as dynamic voltage and frequency scaling, power gating, and sleep modes. You can use the PMU to reduce power consumption and extend battery life in battery-powered applications.
-
The MCIMX537CVV8C has a range of peripherals including UARTs, SPIs, I2Cs, I2S, USB OTG, Ethernet, and SD/MMC. The device also has a range of analog peripherals including ADCs, DACs, and comparators.