Part Details for MCIMX535DVV2C by NXP Semiconductors
Results Overview of MCIMX535DVV2C by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCIMX535DVV2C Information
MCIMX535DVV2C by NXP Semiconductors is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MCIMX535DVV2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCIMX535DVV2C
|
EBV Elektronik | (Alt: MCIMX535DVV2C) RoHS: Compliant Min Qty: 84 Package Multiple: 84 | EBV - 0 |
|
Buy Now |
Part Details for MCIMX535DVV2C
MCIMX535DVV2C CAD Models
MCIMX535DVV2C Part Data Attributes
|
MCIMX535DVV2C
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX535DVV2C
NXP Semiconductors
SPECIALTY MICROPROCESSOR CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TEBGA-2-529 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP |
MCIMX535DVV2C Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MCIMX535DVV2C is -40°C to 105°C.
-
The clock settings for the MCIMX535DVV2C can be configured using the Clock Controller (CCM) module. Refer to the i.MX535 reference manual for detailed instructions.
-
The maximum frequency of the CPU on the MCIMX535DVV2C is 1 GHz, while the maximum frequency of other peripherals varies depending on the specific peripheral.
-
Power management on the MCIMX535DVV2C can be implemented using the Power Management Unit (PMU) and the Clock Controller (CCM) module. Refer to the i.MX535 reference manual for detailed instructions.
-
The MCIMX535DVV2C supports several boot modes, including booting from NAND flash, NOR flash, SD/MMC, and UART.