-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY MICROPROCESSOR CIRCUIT, PBGA529
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCIMX512CJM6C by NXP Semiconductors is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH3860
|
Newark | I.mx51 32-Bit Mpu, Arm Cortex-A8 Core, 600Mhz, Mapbga 529 Rohs Compliant: Yes |Nxp MCIMX512CJM6C RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 136 |
|
$41.7200 / $44.2700 | Buy Now |
DISTI #
57R6134
|
Newark | I.mx51 32-Bit Mpu, Arm Cortex-A8 Core, 600Mhz, Mapbga 529/ Tray Rohs Compliant: Yes |Nxp MCIMX512CJM6C RoHS: Compliant Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.8900 | Buy Now |
DISTI #
2832-MCIMX512CJM6C-ND
|
DigiKey | IC MPU I.MX51 600MHZ 529BGA Min Qty: 20 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
246 In Stock |
|
$42.4700 | Buy Now |
DISTI #
MCIMX512CJM6C-ND
|
DigiKey | IC MPU I.MX51 600MHZ 529BGA Min Qty: 20 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$47.1630 | Buy Now |
DISTI #
MCIMX512CJM6C
|
Avnet Americas | Processor, Multimedia Applications, No VCs, No GA, 19x19mm 529-Pin BGA, -40 to+95?C - Trays (Alt: MCIMX512CJM6C) RoHS: Compliant Min Qty: 84 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 136 |
|
$39.9342 / $46.9402 | Buy Now |
DISTI #
841-MCIMX512CJM6C
|
Mouser Electronics | Processors - Application Specialized iMX512 App Processor RoHS: Compliant | 400 |
|
$43.9100 / $59.1300 | Buy Now |
DISTI #
MCIMX512CJM6C
|
Avnet Silica | Processor Multimedia Applications No VCs No GA 19x19mm 529Pin BGA 40 to95C (Alt: MCIMX512CJM6C) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCIMX512CJM6C
|
EBV Elektronik | Processor Multimedia Applications No VCs No GA 19x19mm 529Pin BGA 40 to95C (Alt: MCIMX512CJM6C) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 246 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCIMX512CJM6C
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX512CJM6C
NXP Semiconductors
SPECIALTY MICROPROCESSOR CIRCUIT, PBGA529
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MAPBGA-529 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B529 | |
JESD-609 Code | e1 | |
Length | 19 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 529 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA529,23X23,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
The maximum operating temperature range for the MCIMX512CJM6C is -40°C to 105°C.
The clock settings for the MCIMX512CJM6C can be configured using the Clock Controller (CKC) module. The CKC module allows you to configure the clock sources, clock frequencies, and clock dividers. You can use the NXP-provided software development kit (SDK) or the MCUXpresso IDE to configure the clock settings.
The maximum frequency of the CPU on the MCIMX512CJM6C is 800 MHz, and the maximum frequency of the peripherals is 200 MHz.
The MCIMX512CJM6C has a Power Management Unit (PMU) that allows you to implement power management. The PMU provides various power modes, including Run, Wait, and Stop modes. You can use the PMU to reduce power consumption and extend battery life in battery-powered applications.
The MCIMX512CJM6C has a maximum address space of 4 GB, and it can support up to 1 GB of external memory.