Part Details for MCIMX508CVM8BR2 by NXP Semiconductors
Results Overview of MCIMX508CVM8BR2 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCIMX508CVM8BR2 Information
MCIMX508CVM8BR2 by NXP Semiconductors is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MCIMX508CVM8BR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T7625
|
Newark | I.mx50 32-Bit Mpu, Arm Cortex-A8 Core, 800Mhz, Mapbga 400/ Reel Rohs Compliant: Yes |Nxp MCIMX508CVM8BR2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$17.7100 | Buy Now |
DISTI #
MCIMX508CVM8BR2-ND
|
DigiKey | IC MPU I.MX50 800MHZ 400LFBGA Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$19.9021 | Buy Now |
DISTI #
MCIMX508CVM8BR2
|
Avnet Americas | Applications Processor 400-Pin MAPBGA T/R - Tape and Reel (Alt: MCIMX508CVM8BR2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$16.9609 / $19.9365 | Buy Now |
DISTI #
841-MCIMX508CVM8BR2
|
Mouser Electronics | Processors - Application Specialized Codex Rev 1.1 RoHS: Compliant | 0 |
|
$19.3500 | Order Now |
Part Details for MCIMX508CVM8BR2
MCIMX508CVM8BR2 CAD Models
MCIMX508CVM8BR2 Part Data Attributes
|
MCIMX508CVM8BR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX508CVM8BR2
NXP Semiconductors
SPECIALTY MICROPROCESSOR CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MABGA-400 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B400 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 400 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA400,20X20,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.15 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1.05 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | SoC |