Part Details for MCIMX508CVM8B by Rochester Electronics LLC
Results Overview of MCIMX508CVM8B by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCIMX508CVM8B Information
MCIMX508CVM8B by Rochester Electronics LLC is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MCIMX508CVM8B
MCIMX508CVM8B CAD Models
MCIMX508CVM8B Part Data Attributes
|
MCIMX508CVM8B
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MCIMX508CVM8B
Rochester Electronics LLC
SPECIALTY MICROPROCESSOR CIRCUIT, PBGA400, 17 X 17 MM, 0.5 MM PITCH, ROHS COMPLIANT, PLASTIC, MABGA-400
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | BGA | |
Package Description | 17 X 17 MM, 0.5 MM PITCH, ROHS COMPLIANT, PLASTIC, MABGA-400 | |
Pin Count | 400 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATES AT 0.9 V MINIMUM SUPPLY 24 MHZ | |
JESD-30 Code | S-PBGA-B400 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 400 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.275 V | |
Supply Voltage-Min | 1.175 V | |
Supply Voltage-Nom | 1.225 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |