Part Details for MCIMX508CVK8B by NXP Semiconductors
Results Overview of MCIMX508CVK8B by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCIMX508CVK8B Information
MCIMX508CVK8B by NXP Semiconductors is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MCIMX508CVK8B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T7622
|
Newark | I.mx50 32-Bit Mpu, Arm Cortex-A8 Core, 800Mhz, Mapbga 416/ Tray Rohs Compliant: Yes |Nxp MCIMX508CVK8B RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4100 | Buy Now |
DISTI #
2832-MCIMX508CVK8B-ND
|
DigiKey | IC MPU I.MX50 800MHZ 416MAPBGA Min Qty: 25 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
750 In Stock |
|
$22.8200 | Buy Now |
DISTI #
MCIMX508CVK8B-ND
|
DigiKey | IC MPU I.MX50 800MHZ 416MAPBGA Min Qty: 25 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$20.0155 | Buy Now |
DISTI #
MCIMX508CVK8B
|
Avnet Americas | Applications Processor 416-Pin MABGA - Trays (Alt: MCIMX508CVK8B) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$16.9609 / $19.9365 | Buy Now |
DISTI #
841-MCIMX508CVK8B
|
Mouser Electronics | Processors - Application Specialized Codex 1.1 13mm RoHS: Compliant | 0 |
|
$19.7700 | Order Now |
DISTI #
MCIMX508CVK8B
|
Avnet Silica | Applications Processor 416Pin MABGA (Alt: MCIMX508CVK8B) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCIMX508CVK8B
|
EBV Elektronik | Applications Processor 416Pin MABGA (Alt: MCIMX508CVK8B) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 1882 |
|
RFQ |
Part Details for MCIMX508CVK8B
MCIMX508CVK8B CAD Models
MCIMX508CVK8B Part Data Attributes
|
MCIMX508CVK8B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX508CVK8B
NXP Semiconductors
SPECIALTY MICROPROCESSOR CIRCUIT, PBGA416
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 13 X 13 MM, 0.5 MM PITCH, ROHS COMPLIANT, PLASTIC, MABGA-416 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO OPERATES AT 0.9 V MINIMUM SUPPLY 24 MHZ | |
JESD-30 Code | S-PBGA-B416 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 416 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA416,24X24,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.52 mm | |
Supply Voltage-Max | 1.275 V | |
Supply Voltage-Min | 1.175 V | |
Supply Voltage-Nom | 1.225 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
MCIMX508CVK8B Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MCIMX508CVK8B is -40°C to 105°C, but this can vary depending on the specific application and use case. It's recommended to consult the datasheet and NXP's application notes for more information.
-
The clock settings for the MCIMX508CVK8B can be configured using the Clock Controller (CKC) module. The CKC module allows you to select the clock source, configure the clock frequency, and enable/disable clock outputs. Consult the datasheet and NXP's application notes for more information on clock configuration.
-
The MCIMX508CVK8B has 512 KB of on-chip flash memory and 128 KB of on-chip SRAM. Additionally, it has a 32 KB of on-chip ROM and 4 KB of on-chip EEPROM.
-
The MCIMX508CVK8B has several power management features, including multiple power modes (Run, Wait, Stop, and Deep Sleep), dynamic voltage and frequency scaling, and power gating. These features can be configured using the Power Management Controller (PMC) module. Consult the datasheet and NXP's application notes for more information on power management.
-
The MCIMX508CVK8B has several communication interfaces, including USB OTG, Ethernet, UART, SPI, I2C, I2S, and CAN. It also has a variety of timers, counters, and pulse-width modulation (PWM) outputs.