Part Details for MCIMX357DJQ5C by NXP Semiconductors
Results Overview of MCIMX357DJQ5C by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCIMX357DJQ5C Information
MCIMX357DJQ5C by NXP Semiconductors is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MCIMX357DJQ5C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54R1738
|
Newark | 32 Bit Microprocessor-Mpu, 532Mhz, 400-Mapbga, Product Range:I.mx35 Series, No. Of Cpu Cores:1Cores, Program Memory Size:32Kb, Ic Case/Package:Mapbga, No. Of Pins:400Pins, Supply Voltage Min:1.4V, Supply Voltage Max:1.65V Rohs Compliant: Yes |Nxp MCIMX357DJQ5C RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5300 | Buy Now |
DISTI #
MCIMX357DJQ5C-ND
|
DigiKey | IC MPU I.MX35 532MHZ 400LFBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
447 In Stock |
|
$23.8517 / $33.5000 | Buy Now |
DISTI #
MCIMX357DJQ5C
|
Avnet Americas | Applications Processor 400-Pin MAPBGA Tray - Trays (Alt: MCIMX357DJQ5C) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$18.8818 / $22.1944 | Buy Now |
DISTI #
841-MCIMX357DJQ5C
|
Mouser Electronics | Processors - Application Specialized RINGO MX35 TO2.1 RoHS: Compliant | 345 |
|
$23.4300 / $33.5000 | Buy Now |
DISTI #
MCIMX357DJQ5C
|
Avnet Silica | Applications Processor 400Pin MAPBGA Tray (Alt: MCIMX357DJQ5C) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | Silica - 900 |
|
Buy Now | |
DISTI #
MCIMX357DJQ5C
|
EBV Elektronik | Applications Processor 400Pin MAPBGA Tray (Alt: MCIMX357DJQ5C) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | i.MX35 Applications Processors for Industrial and Consumer Products | IC MPU I.MX35 532MHZ 400MAPBGA | 450 |
|
$32.1751 / $48.2626 | Buy Now |
Part Details for MCIMX357DJQ5C
MCIMX357DJQ5C CAD Models
MCIMX357DJQ5C Part Data Attributes
|
MCIMX357DJQ5C
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX357DJQ5C
NXP Semiconductors
SPECIALTY CONSUMER CIRCUIT, PBGA400
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 17 X 17 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-400 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | IT ALSO OPERATES AT 1.22 TO 1.47 V | |
JESD-30 Code | S-PBGA-B400 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 400 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA400,20X20,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.47 V | |
Supply Voltage-Min | 1.33 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
MCIMX357DJQ5C Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MCIMX357DJQ5C is -40°C to 105°C.
-
The clock settings for the MCIMX357DJQ5C can be configured using the Clock Control Module (CCM) registers. Refer to the MCIMX357DJQ5C reference manual for detailed information on clock configuration.
-
The maximum frequency of the CPU on the MCIMX357DJQ5C is 454 MHz, and the maximum frequency of the peripherals varies depending on the peripheral, but is typically up to 200 MHz.
-
The SD/MMC interface on the MCIMX357DJQ5C can be used by configuring the SD/MMC controller registers and using the SD/MMC protocol to communicate with the SD/MMC card. Refer to the MCIMX357DJQ5C reference manual for detailed information on SD/MMC interface configuration and usage.
-
The power consumption of the MCIMX357DJQ5C varies depending on the operating mode and frequency. In active mode, the typical power consumption is around 250 mW/MHz, and in sleep mode, the typical power consumption is around 10 μW.