Part Details for MCIMX357DJQ5C by Freescale Semiconductor
Results Overview of MCIMX357DJQ5C by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCIMX357DJQ5C Information
MCIMX357DJQ5C by Freescale Semiconductor is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MCIMX357DJQ5C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for MCIMX357DJQ5C
MCIMX357DJQ5C CAD Models
MCIMX357DJQ5C Part Data Attributes
|
MCIMX357DJQ5C
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCIMX357DJQ5C
Freescale Semiconductor
i.MX35 32-bit MPU, ARM1136JF-S core, 532MHz, MAPBGA 400
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 17 X 17 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-400 | |
Pin Count | 400 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PBGA-B400 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 400 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.47 V | |
Supply Voltage-Min | 1.22 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
MCIMX357DJQ5C Frequently Asked Questions (FAQ)
-
The MCIMX357DJQ5C can operate from -40°C to 105°C (industrial temperature range) and from -40°C to 125°C (extended temperature range) with reduced performance.
-
The clock settings can be configured using the Clock Controller (CCM) module. The CCM module allows you to configure the clock sources, dividers, and multiplexers to generate the desired clock frequencies for the various peripherals and CPU.
-
The maximum frequency of the CPU is 454 MHz, and the maximum frequency of the peripherals varies depending on the peripheral, but is typically in the range of 100-200 MHz.
-
The MCIMX357DJQ5C has a Power Management Unit (PMU) that allows you to implement power management by controlling the power modes, voltage regulators, and clock gating. You can use the PMU to reduce power consumption and extend battery life in battery-powered applications.
-
The MCIMX357DJQ5C has a range of communication interfaces, including USB OTG, Ethernet, UART, SPI, I2C, I2S, and SD/MMC. These interfaces can be used to communicate with external devices and peripherals.