Part Details for MCIMX31CJKN5D by NXP Semiconductors
Results Overview of MCIMX31CJKN5D by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCIMX31CJKN5D Information
MCIMX31CJKN5D by NXP Semiconductors is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MCIMX31CJKN5D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27R1077
|
Newark | 32 Bit Microprocessor-Mpu, 532Mhz, Mapbga-457, Product Range:I.mx Family I.mx31 Series Microprocessors, No. Of Cpu Cores:1Cores, Program Memory Size:-, Ic Case/Package:Mapbga, No. Of Pins:457Pins, Supply Voltage Min:1.22V Rohs Compliant: Yes |Nxp MCIMX31CJKN5D RoHS: Compliant Min Qty: 760 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.3200 | Buy Now |
DISTI #
MCIMX31CJKN5D-ND
|
DigiKey | IC MPU I.MX31 532MHZ 457LFBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$38.4163 / $54.3400 | Buy Now |
DISTI #
2832-MCIMX31CJKN5D-ND
|
DigiKey | IC MPU I.MX31 532MHZ 457LFBGA Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MCIMX31CJKN5D
|
Avnet Americas | Applications Processor 457-Pin MAPBGA Tray - Trays (Alt: MCIMX31CJKN5D) RoHS: Compliant Min Qty: 760 Package Multiple: 760 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$34.0320 / $34.7410 | Buy Now |
DISTI #
841-MCIMX31CJKN5D
|
Mouser Electronics | Processors - Application Specialized MX31 2.0.1 CONSUMER FULL RoHS: Compliant | 0 |
|
$37.9700 | Order Now |
DISTI #
MCIMX31CJKN5D
|
Avnet Silica | Applications Processor 457Pin MAPBGA Tray (Alt: MCIMX31CJKN5D) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCIMX31CJKN5D
|
EBV Elektronik | Applications Processor 457Pin MAPBGA Tray (Alt: MCIMX31CJKN5D) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 408 |
|
RFQ |
Part Details for MCIMX31CJKN5D
MCIMX31CJKN5D CAD Models
MCIMX31CJKN5D Part Data Attributes
|
MCIMX31CJKN5D
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX31CJKN5D
NXP Semiconductors
32-BIT, 532MHz, MICROPROCESSOR, PBGA457
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 14 X 14 MM, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-457 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B457 | |
JESD-609 Code | e1 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 457 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA457,26X26,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.52 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
MCIMX31CJKN5D Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MCIMX31CJKN5D is -40°C to 105°C.
-
The clock settings for the MCIMX31CJKN5D can be configured using the Clock Control Module (CCM) registers. Refer to the MCIMX31CJKN5D reference manual for detailed information on clock configuration.
-
The maximum frequency of the CPU is 532 MHz, and the maximum frequency of the peripherals is 266 MHz.
-
The MCIMX31CJKN5D has multiple power modes, including Run, Wait, and Stop modes. Power management can be implemented using the Power Management Controller (PMC) and the System Controller (SYS_CTRL) registers.
-
The MCIMX31CJKN5D has multiple communication interfaces, including UART, SPI, I2C, I2S, USB, and Ethernet.