Part Details for MCIMX31CJKN5D by Freescale Semiconductor
Results Overview of MCIMX31CJKN5D by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCIMX31CJKN5D Information
MCIMX31CJKN5D by Freescale Semiconductor is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MCIMX31CJKN5D
MCIMX31CJKN5D CAD Models
MCIMX31CJKN5D Part Data Attributes
|
MCIMX31CJKN5D
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCIMX31CJKN5D
Freescale Semiconductor
i.MX31 32-bit MPU, ARM1136JF-S core, 532MHz, MAPBGA 457
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 14 X 14 MM, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-457 | |
Pin Count | 457 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PBGA-B457 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 457 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA457,26X26,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.52 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
Alternate Parts for MCIMX31CJKN5D
This table gives cross-reference parts and alternative options found for MCIMX31CJKN5D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCIMX31CJKN5D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCIMX31CVKN5D | Freescale Semiconductor | Check for Price | i.MX31 32-bit MPU, ARM1136JF-S core, 532MHz, MAPBGA 457 | MCIMX31CJKN5D vs MCIMX31CVKN5D |
MCIMX31CJKN5D Frequently Asked Questions (FAQ)
-
The recommended crystal oscillator frequency for the MCIMX31CJKN5D is 24 MHz or 32 kHz, depending on the application requirements.
-
The boot mode of the MCIMX31CJKN5D can be configured using the boot mode pins (BOOT_MODE[1:0]) and the fuse bits. Refer to the Boot Mode section in the datasheet for more information.
-
The maximum operating frequency of the MCIMX31CJKN5D is 532 MHz, but it can be overclocked to 600 MHz with careful consideration of power consumption and thermal management.
-
Secure boot on the MCIMX31CJKN5D can be implemented using the High-Assurance Boot (HAB) mechanism, which involves generating a secure boot image and programming it into the microcontroller's flash memory.
-
The power consumption of the MCIMX31CJKN5D varies depending on the operating frequency, voltage, and peripherals used. Refer to the Power Consumption section in the datasheet for more information.