-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-BIT, 454MHz, RISC PROCESSOR, PBGA289
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCIMX285AVM4B by NXP Semiconductors is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87R1030
|
Newark | I.mx28 32-Bit Mpu, Arm926Ej-S Core, 454Mhz, Mapbga 289/ Tray Rohs Compliant: Yes |Nxp MCIMX285AVM4B RoHS: Compliant Min Qty: 760 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0800 | Buy Now |
DISTI #
568-14820-ND
|
DigiKey | IC MPU I.MX28 454MHZ 289MAPBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
760 In Stock |
|
$16.6112 / $23.2600 | Buy Now |
DISTI #
MCIMX285AVM4B
|
Avnet Americas | Microprocessor, i.MX28 Series, 454 MHz, 1.62 V to 2.1 V, MAPBGA-289 - Trays (Alt: MCIMX285AVM4B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 341 |
|
$14.6844 / $15.6146 | Buy Now |
DISTI #
841-MCIMX285AVM4B
|
Mouser Electronics | Microprocessors - MPU CATSKILLS REV 1.2 RoHS: Compliant | 760 |
|
$16.6200 / $18.4900 | Buy Now |
DISTI #
MCIMX285AVM4B
|
Avnet Silica | Microprocessor iMX28 Series 454 MHz 162 V to 21 V MAPBGA289 (Alt: MCIMX285AVM4B) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 15 Weeks, 0 Days | Silica - 456 |
|
Buy Now | |
DISTI #
MCIMX285AVM4B
|
EBV Elektronik | Microprocessor iMX28 Series 454 MHz 162 V to 21 V MAPBGA289 (Alt: MCIMX285AVM4B) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCIMX285AVM4B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX285AVM4B
NXP Semiconductors
32-BIT, 454MHz, RISC PROCESSOR, PBGA289
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MABGA-289 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | IT HAS ANALOG CORE SUPPLY VOLTAGE OF 1.62 TO 2.1 V | |
JESD-30 Code | S-PBGA-B289 | |
JESD-609 Code | e1 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 289 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA289,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.37 mm | |
Supply Voltage-Max | 1.55 V | |
Supply Voltage-Min | 1.35 V | |
Supply Voltage-Nom | 1.45 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
The maximum operating temperature range for the MCIMX285AVM4B is -40°C to 105°C.
The clock settings for the MCIMX285AVM4B can be configured using the Clock Controller (CCM) module. The CCM module allows you to configure the clock sources, dividers, and multiplexers to generate the desired clock frequencies for the processor, peripherals, and external interfaces.
The maximum frequency for the ARM Cortex-A9 processor in the MCIMX285AVM4B is 1 GHz.
The DDR memory interface on the MCIMX285AVM4B is a 32-bit interface that supports DDR3, DDR3L, and LPDDR2 memories. To use the DDR memory interface, you need to configure the DDR controller, set the memory timings, and initialize the memory using the DDR initialization sequence.
The Boot Mode pins on the MCIMX285AVM4B are used to select the boot mode of the processor. The Boot Mode pins can be used to select between different boot modes, such as booting from NAND flash, SD/MMC, or UART.