Part Details for MCIMX258CJM4A by NXP Semiconductors
Results Overview of MCIMX258CJM4A by NXP Semiconductors
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCIMX258CJM4A Information
MCIMX258CJM4A by NXP Semiconductors is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MCIMX258CJM4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R5966
|
Newark | Microprocessor-Mpu, 32 Bit, 400Mhz, Mapbga-400, Product Range:I.mx Family I.mx25 Series Microprocessors, No. Of Cpu Cores:1Cores, Program Memory Size:-, Ic Case/Package:Mapbga, No. Of Pins:400Pins, Supply Voltage Min:1.38V Rohs Compliant: Yes |Nxp MCIMX258CJM4A RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7200 | Buy Now |
DISTI #
MCIMX258CJM4A-ND
|
DigiKey | IC MPU I.MX25 400MHZ 400LFBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
367 In Stock |
|
$17.2062 / $24.0200 | Buy Now |
DISTI #
MCIMX258CJM4A
|
Avnet Americas | Microprocessor, i.MX25 Series, 400 MHz, 32bit, 1.38 V to 1.52 V, MAPBGA-400 - Trays (Alt: MCIMX258CJM4A) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$15.6921 / $18.4451 | Buy Now |
DISTI #
841-MCIMX258CJM4A
|
Mouser Electronics | Processors - Application Specialized IMX25 1.2 INDUST RoHS: Compliant | 308 |
|
$17.2000 / $20.1800 | Buy Now |
DISTI #
V36:1790_07190310
|
Arrow Electronics | SOC i.MX25 ARM926EJ-S 0.09um 400-Pin MAP-BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | Americas - 36 |
|
$16.5000 / $17.8300 | Buy Now |
DISTI #
84386017
|
Verical | SOC i.MX25 ARM926EJ-S 0.09um 400-Pin MAP-BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2338 | Americas - 36 |
|
$16.5000 / $17.8300 | Buy Now |
DISTI #
SMC-MCIMX258CJM4A
|
Sensible Micro Corporation | Microprocessors - Mpu Imx25 1.2 Indust RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 22+ Container: Cut Tape | 1 |
|
$22.9410 / $24.8528 | RFQ |
DISTI #
MCIMX258CJM4A
|
Avnet Silica | Microprocessor iMX25 Series 400 MHz 32bit 138 V to 152 V MAPBGA400 (Alt: MCIMX258CJM4A) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCIMX258CJM4A
|
EBV Elektronik | Microprocessor iMX25 Series 400 MHz 32bit 138 V to 152 V MAPBGA400 (Alt: MCIMX258CJM4A) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 450 |
|
RFQ |
Part Details for MCIMX258CJM4A
MCIMX258CJM4A CAD Models
MCIMX258CJM4A Part Data Attributes
|
MCIMX258CJM4A
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX258CJM4A
NXP Semiconductors
32-BIT, 400MHz, MICROPROCESSOR, PBGA400
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MAPBGA-400 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 3.3 V I/O SUPPLY | |
JESD-30 Code | S-PBGA-B400 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 400 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA400,20X20,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.52 V | |
Supply Voltage-Min | 1.38 V | |
Supply Voltage-Nom | 1.45 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
MCIMX258CJM4A Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MCIMX258CJM4A is -40°C to 105°C.
-
The clock settings for the MCIMX258CJM4A can be configured using the Clock Controller (CCM) module. The CCM module allows you to configure the clock sources, dividers, and multiplexers to generate the desired clock frequencies for the processor, peripherals, and external interfaces.
-
The maximum frequency for the ARM Cortex-A7 core in the MCIMX258CJM4A is 1.2 GHz.
-
The DDR memory interface in the MCIMX258CJM4A can be used by configuring the DDR Controller (DDRC) module. The DDRC module allows you to configure the DDR memory timings, clock frequency, and data width to interface with external DDR memory devices.
-
The System Reset Controller (SRC) in the MCIMX258CJM4A is responsible for generating and managing system resets, including power-on reset, software reset, and watchdog timer reset. The SRC also provides a reset signal to the processor and peripherals.