Part Details for MCIMX258CJM4A by Freescale Semiconductor
Results Overview of MCIMX258CJM4A by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCIMX258CJM4A Information
MCIMX258CJM4A by Freescale Semiconductor is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MCIMX258CJM4A
MCIMX258CJM4A CAD Models
MCIMX258CJM4A Part Data Attributes
|
MCIMX258CJM4A
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCIMX258CJM4A
Freescale Semiconductor
i.MX25 32-bit MPU, ARM926EJ-S core, 400MHz, MAPBGA 400
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | MAPBGA-400 | |
Pin Count | 400 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3 V I/O SUPPLY | |
JESD-30 Code | S-PBGA-B400 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 400 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA400,20X20,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.52 V | |
Supply Voltage-Min | 1.38 V | |
Supply Voltage-Nom | 1.45 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
MCIMX258CJM4A Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MCIMX258CJM4A is 454 MHz.
-
The MCIMX258CJM4A has 256 KB of flash memory.
-
The MCIMX258CJM4A has 32 KB of RAM.
-
Yes, the MCIMX258CJM4A supports external memory interfaces such as DDR2, DDR3, and LPDDR2.
-
The MCIMX258CJM4A has a range of communication interfaces including UART, SPI, I2C, I2S, and USB.