Part Details for MCIMX253DJM4A by NXP Semiconductors
Results Overview of MCIMX253DJM4A by NXP Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCIMX253DJM4A Information
MCIMX253DJM4A by NXP Semiconductors is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MCIMX253DJM4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC0621
|
Newark | I.mx25 32-Bit Mpu, Arm926Ej-S Core, 400Mhz, Mapbga 400 Rohs Compliant: Yes |Nxp MCIMX253DJM4A RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1500 / $16.4400 | Buy Now |
DISTI #
78R5961
|
Newark | I.mx25 32-Bit Mpu, Arm926Ej-S Core, 400Mhz, Mapbga 400/ Tray Rohs Compliant: Yes |Nxp MCIMX253DJM4A RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4600 / $14.8900 | Buy Now |
DISTI #
MCIMX253DJM4A-ND
|
DigiKey | IC MPU I.MX25 400MHZ 400LFBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
787 In Stock |
|
$13.2900 / $18.9500 | Buy Now |
DISTI #
MCIMX253DJM4A
|
Avnet Americas | Applications Processor 400-Pin MAPBGA Tray - Trays (Alt: MCIMX253DJM4A) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$12.1205 / $14.2469 | Buy Now |
DISTI #
841-MCIMX253DJM4A
|
Mouser Electronics | Processors - Application Specialized IMX25 1.2 COMM RoHS: Compliant | 739 |
|
$13.2800 / $17.8400 | Buy Now |
DISTI #
69063504
|
Verical | SOC i.MX25 ARM926EJ-S 0.09um 400-Pin MAP-BGA Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2302 | Americas - 670 |
|
$12.7000 / $18.2000 | Buy Now |
DISTI #
87871532
|
Verical | SOC i.MX25 ARM926EJ-S 0.09um 400-Pin MAP-BGA Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2201 | Americas - 499 |
|
$13.9875 / $17.4875 | Buy Now |
|
Rochester Electronics | i.MX25 32-bit Microprocessor, ARM9 Core, PBGA400 RoHS: Compliant Status: Active Min Qty: 1 | 499 |
|
$11.1900 / $13.9900 | Buy Now |
DISTI #
MCIMX253DJM4A
|
Avnet Silica | Applications Processor 400Pin MAPBGA Tray (Alt: MCIMX253DJM4A) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | Silica - 180 |
|
Buy Now | |
DISTI #
MCIMX253DJM4A
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 670 |
|
$12.7000 / $18.2000 | Buy Now |
Part Details for MCIMX253DJM4A
MCIMX253DJM4A CAD Models
MCIMX253DJM4A Part Data Attributes
|
MCIMX253DJM4A
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX253DJM4A
NXP Semiconductors
32-BIT, 400MHz, MICROPROCESSOR, PBGA400
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 17 X 17 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-400 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 3.3 V I/O SUPPLY | |
JESD-30 Code | S-PBGA-B400 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 400 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA400,20X20,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.52 V | |
Supply Voltage-Min | 1.38 V | |
Supply Voltage-Nom | 1.45 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
MCIMX253DJM4A Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MCIMX253DJM4A is -40°C to 105°C.
-
The clock settings for the MCIMX253DJM4A can be configured using the Clock Controller (CCM) module. The CCM module allows you to configure the clock sources, dividers, and multiplexers to generate the desired clock frequencies for the processor, peripherals, and external interfaces.
-
The maximum frequency for the MCIMX253DJM4A is 454 MHz.
-
The DMA controller on the MCIMX253DJM4A can be used to transfer data between peripherals and memory without involving the CPU. You can configure the DMA controller using the DMA registers and enable it to perform data transfers in the background.
-
The Boot Mode pins on the MCIMX253DJM4A are used to select the boot mode of the device. The Boot Mode pins can be used to select between different boot modes, such as booting from internal flash, external flash, or serial download mode.