Part Details for MCIMX23LCD by NXP Semiconductors
Results Overview of MCIMX23LCD by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCIMX23LCD Information
MCIMX23LCD by NXP Semiconductors is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MCIMX23LCD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R9706
|
Newark | Lcd Module, I.mx23, With Wqvga Touchscreen, Sd/Mmc, Silicon Manufacturer:Nxp, No. Of Bits:32Bit, Silicon Family Name:I.mx23, Core Architecture:Arm, Core Sub-Architecture:Arm9, Silicon Core Number:I.mx2, Product Range:- Rohs Compliant: Yes |Nxp MCIMX23LCD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$254.8300 | Buy Now |
DISTI #
MCIMX23LCD-ND
|
DigiKey | MODULE LCD IMX233 4.3" WQVGA Min Qty: 1 Lead time: 15 Weeks Container: Box | Limited Supply - Call |
|
$239.0700 | Buy Now |
DISTI #
MCIMX23LCD
|
Avnet Americas | Touch Screen 4.3in - Boxed Product (Development Kits) (Alt: MCIMX23LCD) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$226.9056 / $231.6328 | Buy Now |
DISTI #
841-MCIMX23LCD
|
Mouser Electronics | Display Development Tools MCIMX23LCD RoHS: Compliant | 0 |
|
$239.0700 | Order Now |
|
NXP Semiconductors | MCIMX23LCD, RoHS: Not Compliant pbFree: No Lead time: 15 Weeks, 0 Days | Pending Stock |
|
$228.8500 | Buy Now |
DISTI #
MCIMX23LCD
|
Avnet Silica | Touch Screen 43in (Alt: MCIMX23LCD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCIMX23LCD
|
EBV Elektronik | Touch Screen 43in (Alt: MCIMX23LCD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MCIMX23LCD
MCIMX23LCD CAD Models
MCIMX23LCD Part Data Attributes
|
MCIMX23LCD
NXP Semiconductors
Buy Now
|
Compare Parts:
MCIMX23LCD
NXP Semiconductors
|
Samacsys Manufacturer | NXP |