Part Details for MCHSC705C8ACFNE by Freescale Semiconductor
Results Overview of MCHSC705C8ACFNE by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCHSC705C8ACFNE Information
MCHSC705C8ACFNE by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MCHSC705C8ACFNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 626 |
|
RFQ |
Part Details for MCHSC705C8ACFNE
MCHSC705C8ACFNE CAD Models
MCHSC705C8ACFNE Part Data Attributes
|
MCHSC705C8ACFNE
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCHSC705C8ACFNE
Freescale Semiconductor
HC05 CORE + 8K RAM + EPR, EPP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
Bit Size | 8 | |
CPU Family | 6805 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 176 | |
ROM (words) | 7744 | |
ROM Programmability | UVPROM | |
Speed | 4 MHz | |
Supply Current-Max | 14 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
MCHSC705C8ACFNE Frequently Asked Questions (FAQ)
-
The MCHSC705C8ACFNE can operate from -40°C to 105°C, making it suitable for industrial and automotive applications.
-
The clock settings can be configured using the Clock Management Unit (CMU) module, which allows for flexible clock tree configuration and clock frequency selection.
-
The CPU can run up to 150 MHz, while the peripherals can operate at frequencies up to 100 MHz.
-
The MCHSC705C8ACFNE has 512 KB of flash memory and 64 KB of SRAM.
-
The MCHSC705C8ACFNE has a range of communication interfaces, including UART, SPI, I2C, I2S, and CAN.