Part Details for MCHSC705C8ACFBE by NXP Semiconductors
Results Overview of MCHSC705C8ACFBE by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCHSC705C8ACFBE Information
MCHSC705C8ACFBE by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MCHSC705C8ACFBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K3037
|
Newark | Ic, microcontroller,8-Bit,6805 Cpu, cmos, qfp,44Pin, plastic Rohs Compliant: Yes |Nxp MCHSC705C8ACFBE RoHS: Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7600 | Buy Now |
DISTI #
32442085
|
Verical | MCU 8-bit HC05 CISC 8KB EPROM 3.3V/5V 44-Pin PQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1621 | Americas - 202 |
|
$9.6090 | Buy Now |
DISTI #
MCHSC705C8ACFBE
|
Avnet Silica | MCU 8bit HC05 CISC 8KB EPROM 33V5V 44Pin PQFP Tray (Alt: MCHSC705C8ACFBE) RoHS: Compliant Min Qty: 96 Package Multiple: 96 | Silica - 0 |
|
Buy Now | |
DISTI #
MCHSC705C8ACFBE
|
EBV Elektronik | MCU 8bit HC05 CISC 8KB EPROM 33V5V 44Pin PQFP Tray (Alt: MCHSC705C8ACFBE) RoHS: Compliant Min Qty: 96 Package Multiple: 96 | EBV - 0 |
|
Buy Now |
Part Details for MCHSC705C8ACFBE
MCHSC705C8ACFBE CAD Models
MCHSC705C8ACFBE Part Data Attributes
|
MCHSC705C8ACFBE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCHSC705C8ACFBE
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 4.2 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 31 | |
Number of Terminals | 44 | |
PWM Channels | NO | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 2.1 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
MCHSC705C8ACFBE Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MCHSC705C8ACFBE is -40°C to 105°C.
-
The clock settings for the MCHSC705C8ACFBE can be configured using the Clock Manager (CLKMGR) module. Refer to the device's reference manual for detailed instructions.
-
The maximum frequency of the MCHSC705C8ACFBE's CPU is 150 MHz.
-
The MCHSC705C8ACFBE has 512 KB of flash memory.
-
Yes, the MCHSC705C8ACFBE can be used with an external crystal oscillator. The device has an internal oscillator, but an external crystal oscillator can be used for more accurate clocking.