Part Details for MCHSC705C8ACFBE by Freescale Semiconductor
Results Overview of MCHSC705C8ACFBE by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCHSC705C8ACFBE Information
MCHSC705C8ACFBE by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MCHSC705C8ACFBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 69 |
|
RFQ | ||
|
Quest Components | 55 |
|
$16.0025 / $19.4625 | Buy Now |
Part Details for MCHSC705C8ACFBE
MCHSC705C8ACFBE CAD Models
MCHSC705C8ACFBE Part Data Attributes
|
MCHSC705C8ACFBE
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCHSC705C8ACFBE
Freescale Semiconductor
Microcontroller, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
MCHSC705C8ACFBE Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the MCHSC705C8ACFBE is -40°C to 105°C.
-
The clock settings for the MCHSC705C8ACFBE can be configured using the Clock Management Unit (CMU) module. Refer to the device's reference manual for detailed instructions.
-
The maximum frequency of the MCHSC705C8ACFBE is 60 MHz.
-
The MCHSC705C8ACFBE has 64 KB of flash memory.
-
Yes, the MCHSC705C8ACFBE has several low-power modes, including Stop, Wait, and VLPR (Very Low Power Run) modes, which can be used to reduce power consumption in low-power applications.