Part Details for MCHLC705KJ1CDWE by Freescale Semiconductor
Results Overview of MCHLC705KJ1CDWE by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCHLC705KJ1CDWE Information
MCHLC705KJ1CDWE by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MCHLC705KJ1CDWE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Microcontroller, 8-Bit, HC08/S08 CPU, UVPROM, 6805 CPU, 0.016MHz PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1175 |
|
$1.4500 / $1.8100 | Buy Now |
Part Details for MCHLC705KJ1CDWE
MCHLC705KJ1CDWE CAD Models
MCHLC705KJ1CDWE Part Data Attributes
|
MCHLC705KJ1CDWE
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCHLC705KJ1CDWE
Freescale Semiconductor
IC,MICROCONTROLLER,8-BIT,6805 CPU,CMOS,SOP,16PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
Bit Size | 8 | |
CPU Family | 6805 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64 | |
ROM (words) | 1240 | |
ROM Programmability | UVPROM | |
Speed | 0.016 MHz | |
Supply Current-Max | 0.06 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |