Part Details for MCHH15N101J500CT by SPC Multicomp
Results Overview of MCHH15N101J500CT by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCHH15N101J500CT Information
MCHH15N101J500CT by SPC Multicomp is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MCHH15N101J500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84W7935
|
Newark | Capacitor, Rf, 100Pf, 50V, 0402, Reel, Capacitance:100Pf, Voltage Rating:50V, Product Range:Mchh Series, Capacitance Tolerance:± 5%, Operating Temperature Max:125°C, Capacitor Case Style:0402 [1005 Metric], Series Name:Mchh Rohs Compliant: Yes |Multicomp Pro MCHH15N101J500CT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4530 |
|
$0.0010 | Buy Now |
DISTI #
03AC2859
|
Newark | Cap, 100Pf, 50V, 5%, 0402, Reel, Capacitance:100Pf, Voltage Rating:50V, Product Range:Mchh Series, Capacitance Tolerance:± 5%, Operating Temperature Max:125°C, Capacitor Case Style:0402 [1005 Metric], Automotive Qualification Rohs Compliant: Yes |Multicomp Pro MCHH15N101J500CT RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0100 | Buy Now |