Part Details for MCH6421-TL-W by onsemi
Results Overview of MCH6421-TL-W by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCH6421-TL-W Information
MCH6421-TL-W by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MCH6421-TL-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85996415
|
Verical | Trans MOSFET N-CH Si 20V 5.5A 6-Pin MCPH T/R Min Qty: 1955 Package Multiple: 1 Date Code: 1501 | Americas - 225814 |
|
$0.1434 / $0.1919 | Buy Now |
DISTI #
85997762
|
Verical | Trans MOSFET N-CH Si 20V 5.5A 6-Pin MCPH T/R Min Qty: 1955 Package Multiple: 1 Date Code: 1601 | Americas - 69000 |
|
$0.1434 / $0.1919 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor RoHS: Compliant Status: Obsolete Min Qty: 1 | 294814 |
|
$0.1147 / $0.1850 | Buy Now |
|
Wuhan P&S | 20V,38m��,5.5A,N-channel Power MOSFET Min Qty: 1 | 3000 |
|
$0.1700 / $0.2800 | Buy Now |
Part Details for MCH6421-TL-W
MCH6421-TL-W CAD Models
MCH6421-TL-W Part Data Attributes
|
MCH6421-TL-W
onsemi
Buy Now
Datasheet
|
Compare Parts:
MCH6421-TL-W
onsemi
Single N-Channel Power MOSFET, 20V, 5.5A, 38mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 419AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |
Alternate Parts for MCH6421-TL-W
This table gives cross-reference parts and alternative options found for MCH6421-TL-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH6421-TL-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCH6421-TL-E | onsemi | Check for Price | Single N-Channel Power MOSFET, 20V, 5.5A, 38mΩ, SC 88FL / MCPH6, 3000-REEL | MCH6421-TL-W vs MCH6421-TL-E |
MCH6421-TL-W Frequently Asked Questions (FAQ)
-
A good thermal design should include a solid ground plane, thermal vias, and a heat sink. The datasheet provides a recommended land pattern, but a more detailed layout guide can be found in the onsemi application note AND9173/D.
-
To ensure reliable operation, follow the recommended operating conditions, and consider using a heat sink or thermal interface material. Also, ensure that the device is properly soldered and that the PCB is designed to minimize thermal resistance.
-
Although the datasheet specifies the recommended operating voltage range, it's essential to note that the absolute maximum rating for the input pins is 7V. Exceeding this voltage can cause permanent damage to the device.
-
While the MCH6421-TL-W is designed for low-frequency applications, it can be used in high-frequency applications with proper PCB design and layout considerations. However, the device's performance may degrade at higher frequencies, and additional filtering or shielding may be required.
-
To troubleshoot output signal issues, check the input signal quality, ensure proper power supply decoupling, and verify that the device is properly configured. Also, use an oscilloscope to inspect the output signal and look for signs of distortion, ringing, or other anomalies.