Part Details for MCH3474-TL-W by onsemi
Results Overview of MCH3474-TL-W by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCH3474-TL-W Information
MCH3474-TL-W by onsemi is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MCH3474-TL-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y0403
|
Newark | Nch 1.8V Drive Series/Reel |Onsemi MCH3474-TL-W RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
V72:2272_14070476
|
Arrow Electronics | Trans MOSFET N-CH Si 30V 4A 3-Pin MCPH T/R Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1842 Container: Cut Strips | Americas - 3 |
|
$0.0165 | Buy Now |
DISTI #
MCH3474-TL-W
|
TME | Transistor: N-MOSFET, unipolar, 30V, 4A, 1W, MCPH3, ESD Min Qty: 3 | 0 |
|
$0.1960 / $0.2850 | RFQ |
DISTI #
MCH3474-TL-W
|
Avnet Silica | Trans MOSFET NCH 30V 4A 3Pin SC70FL TR (Alt: MCH3474-TL-W) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCH3474-TL-W
|
EBV Elektronik | Trans MOSFET NCH 30V 4A 3Pin SC70FL TR (Alt: MCH3474-TL-W) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | MOSFET N-CH 30V 4A MCPH3 | 8800 |
|
$0.2502 / $0.3751 | Buy Now |
Part Details for MCH3474-TL-W
MCH3474-TL-W CAD Models
MCH3474-TL-W Part Data Attributes
|
MCH3474-TL-W
onsemi
Buy Now
Datasheet
|
Compare Parts:
MCH3474-TL-W
onsemi
Single N-Channel Power MOSFET 30V, 4A, 50mΩ, SC-70FL / MCPH-3, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70FL / MCPH-3 | |
Package Description | SC-70FL, 3 PIN | |
Manufacturer Package Code | 419AQ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 4 A | |
Drain-source On Resistance-Max | 0.05 Ω | |
FET Technology | METAL SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MCH3474-TL-W
This table gives cross-reference parts and alternative options found for MCH3474-TL-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH3474-TL-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCH3474-TL-E | onsemi | Check for Price | Single N-Channel Power MOSFET 30V, 4A, 50mΩ, SC 70FL / MCPH3, 3000-REEL | MCH3474-TL-W vs MCH3474-TL-E |
MCH3474-TL-W Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance would be to have a solid ground plane on the bottom layer, and to use thermal vias to connect the exposed pad to the ground plane. This helps to dissipate heat efficiently.
-
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal design and layout guidelines, and to consider the device's thermal derating. Additionally, ensure that the device is operated within its recommended operating temperature range.
-
The MCH3474-TL-W has built-in ESD protection, but it's still important to follow proper ESD handling and storage procedures to prevent damage. It's also recommended to use ESD protection devices on the input and output lines.
-
To troubleshoot issues with the MCH3474-TL-W, start by checking the power supply voltage, input voltage, and output voltage. Verify that the device is operated within its recommended operating conditions. Check for any signs of overheating, and ensure that the device is properly soldered and connected.
-
When using the MCH3474-TL-W in a high-reliability or safety-critical application, it's essential to follow proper design and validation procedures, including failure mode and effects analysis (FMEA) and fault tree analysis (FTA). Additionally, ensure that the device is operated within its recommended operating conditions and that proper safety margins are applied.