Part Details for MCFT000163 by SPC Multicomp
Results Overview of MCFT000163 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCFT000163 Information
MCFT000163 by SPC Multicomp is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for MCFT000163
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R8698
|
Newark | Inductor, 10H, 5%, 0805, 30Mhz, Inductance:10Μh, Dc Resistance Max:4.5Ohm, Self Resonant Frequency:30Mhz, Dc Current Rating:180Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Mcft Series, Inductance Tolerance:± 5% Rohs Compliant: Yes |Multicomp Pro MCFT000163 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1480 |
|
$0.0850 | Buy Now |
Part Details for MCFT000163
MCFT000163 CAD Models
MCFT000163 Part Data Attributes
|
MCFT000163
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCFT000163
SPC Multicomp
1 ELEMENT, 10uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Multicomp Pro | |
Core Material | FERRITE | |
DC Resistance | 2.7 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Quality Factor-Min (at L-nom) | 14 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 31 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz |
MCFT000163 Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for MCFT000163 is -40°C to 125°C.
-
Yes, MCFT000163 is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's standards for reducing hazardous substances in electronic components.
-
The operating temperature range for MCFT000163 is -40°C to 85°C.
-
The MSL of MCFT000163 is 3, which means it can withstand exposure to moisture for up to 168 hours without damage.
-
Yes, MCFT000163 is compatible with lead-free soldering processes, making it suitable for modern manufacturing environments.