Part Details for MCF54452CVR200 by NXP Semiconductors
Results Overview of MCF54452CVR200 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCF54452CVR200 Information
MCF54452CVR200 by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MCF54452CVR200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88214818
|
Verical | MPU ColdFire MCF5445X Processor RISC 32bit 200MHz 1.8V/2.5V/3.3V 360-Pin TEBGA Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2101 | Americas - 60 |
|
$23.1000 | Buy Now |
|
Rochester Electronics | MCF5445x 32-bit MPU, ColdFire V4 core, 200MHz, PBGA 360 RoHS: Compliant Status: Obsolete Min Qty: 1 | 70 |
|
$14.7800 / $18.4800 | Buy Now |
DISTI #
MCF54452CVR200
|
Avnet Silica | MPU MCF5445X RISC 32Bit 200MHz 18V25V33V 360Pin TEBGA Tray (Alt: MCF54452CVR200) RoHS: Compliant Min Qty: 300 Package Multiple: 60 | Silica - 0 |
|
Buy Now | |
DISTI #
MCF54452CVR200
|
EBV Elektronik | MPU MCF5445X RISC 32Bit 200MHz 18V25V33V 360Pin TEBGA Tray (Alt: MCF54452CVR200) RoHS: Compliant Min Qty: 60 Package Multiple: 60 | EBV - 0 |
|
Buy Now |
Part Details for MCF54452CVR200
MCF54452CVR200 CAD Models
MCF54452CVR200 Part Data Attributes
|
MCF54452CVR200
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF54452CVR200
NXP Semiconductors
32-BIT, 200MHz, RISC PROCESSOR, PBGA360
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 23 X 23 MM, ROHS COMPLIANT, TEPBGA-360 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B360 | |
JESD-609 Code | e2 | |
Length | 23 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 360 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA360,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.48 mm | |
Speed | 200 MHz | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.35 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MCF54452CVR200
This table gives cross-reference parts and alternative options found for MCF54452CVR200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF54452CVR200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCF54454CVR200 | NXP Semiconductors | Check for Price | 32-BIT, 200MHz, RISC PROCESSOR, PBGA360 | MCF54452CVR200 vs MCF54454CVR200 |
MCF54452CVR200 Frequently Asked Questions (FAQ)
-
The MCF54452CVR200 can operate in the temperature range of -40°C to 105°C.
-
The clock settings for the MCF54452CVR200 can be configured using the Clock Management Unit (CMU) registers. Refer to the device's reference manual for detailed information on clock configuration.
-
The MCF54452CVR200 can operate at a maximum frequency of 396 MHz.
-
The DMA controller on the MCF54452CVR200 can be used to transfer data between peripherals and memory. Refer to the device's reference manual for detailed information on DMA configuration and usage.
-
The JTAG interface on the MCF54452CVR200 is used for debugging and testing purposes. It allows developers to access the device's internal registers and memory.