Part Details for MCF54452CVR200 by Freescale Semiconductor
Results Overview of MCF54452CVR200 by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCF54452CVR200 Information
MCF54452CVR200 by Freescale Semiconductor is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MCF54452CVR200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 60 |
|
RFQ |
Part Details for MCF54452CVR200
MCF54452CVR200 CAD Models
MCF54452CVR200 Part Data Attributes
|
MCF54452CVR200
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCF54452CVR200
Freescale Semiconductor
MCF5445x 32-bit MPU, ColdFire V4 core, 200MHz, PBGA 360
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 23 X 23 MM, ROHS COMPLIANT, TEPBGA-360 | |
Pin Count | 360 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B360 | |
JESD-609 Code | e2 | |
Length | 23 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 360 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA360,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.48 mm | |
Speed | 200 MHz | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.35 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MCF54452CVR200
This table gives cross-reference parts and alternative options found for MCF54452CVR200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF54452CVR200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCF54453CVR200 | Freescale Semiconductor | Check for Price | MCF5445x 32-bit MPU, ColdFire V4 core, 200MHz, PBGA 360 | MCF54452CVR200 vs MCF54453CVR200 |
MCF54454CVR200 | Freescale Semiconductor | Check for Price | MCF5445x 32-bit MPU, ColdFire V4 core, 200MHz, PBGA 360 | MCF54452CVR200 vs MCF54454CVR200 |
MCF54452CVR200 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MCF54452CVR200 is -40°C to 105°C.
-
The clock settings for the MCF54452CVR200 can be configured using the Clock Management Unit (CMU) registers. Refer to the device's reference manual for detailed information on clock configuration.
-
The maximum frequency of the CPU and bus clocks for the MCF54452CVR200 is 396 MHz.
-
The DMA controller on the MCF54452CVR200 can be used to transfer data between peripherals and memory. Refer to the device's reference manual for detailed information on DMA configuration and usage.
-
The MCF54452CVR200 has 2 MB of flash memory.