Part Details for MCF54416CMJ250 by Freescale Semiconductor
Results Overview of MCF54416CMJ250 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCF54416CMJ250 Information
MCF54416CMJ250 by Freescale Semiconductor is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MCF54416CMJ250
MCF54416CMJ250 CAD Models
MCF54416CMJ250 Part Data Attributes
|
MCF54416CMJ250
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCF54416CMJ250
Freescale Semiconductor
MCF5441X 32-bit MPU, ColdFire V4 core, 250MHz, MAPBGA 256
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 12 X 12 MM, ROHS COMPLIANT, MAPBGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e2 | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Speed | 250 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MCF54416CMJ250
This table gives cross-reference parts and alternative options found for MCF54416CMJ250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF54416CMJ250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC852TZT50 | Motorola Mobility LLC | Check for Price | 32-BIT, 50MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 | MCF54416CMJ250 vs MPC852TZT50 |
XPC850SRCZT80B | Motorola Mobility LLC | Check for Price | 32-BIT, 80MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 | MCF54416CMJ250 vs XPC850SRCZT80B |
MCF54451VM240 | Freescale Semiconductor | Check for Price | MCF5445x 32-bit MPU, ColdFire V4 core, 240MHz, MAPBGA 256 | MCF54416CMJ250 vs MCF54451VM240 |
MC9328MXLVM15 | Freescale Semiconductor | Check for Price | DRAGONBALL CORSICA PB-FR | MCF54416CMJ250 vs MC9328MXLVM15 |
MIP7965-750B1R | Cobham Semiconductor Solutions | Check for Price | Microprocessor, 64-Bit, 750MHz, CMOS, PBGA256, 26 X 26 MM, MO-149BG-2X, TBGA-256 | MCF54416CMJ250 vs MIP7965-750B1R |
KMPC875ZT66 | Freescale Semiconductor | Check for Price | 32-BIT, 66MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 | MCF54416CMJ250 vs KMPC875ZT66 |
MCF5329CVM240 | Freescale Semiconductor | Check for Price | 32-BIT, 240MHz, RISC PROCESSOR, PBGA256, 17 X 17 MM, ROHS COMPLIANT, MAPBGA-256 | MCF54416CMJ250 vs MCF5329CVM240 |
MIP7965-750B1I | Cobham Semiconductor Solutions | Check for Price | Microprocessor, 64-Bit, 750MHz, CMOS, PBGA256, 26 X 26 MM, MO-149BG-2X, TBGA-256 | MCF54416CMJ250 vs MIP7965-750B1I |
MPC852TCZT100A | Freescale Semiconductor | Check for Price | PowerQUICC, 32 Bit Power Architecture, 100MHz, Communications Processor, -40 to 100C | MCF54416CMJ250 vs MPC852TCZT100A |
SC220C5BTAV | Microsemi Corporation | Check for Price | Micro Peripheral IC | MCF54416CMJ250 vs SC220C5BTAV |