-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICROPROCESSOR, PBGA256
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCF54415CMJ250 by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC0182
|
Newark | Mcf5441X 32-Bit Mpu, Coldfire V4 Core, 250Mhz, Mapbga 256 Rohs Compliant: Yes |Nxp MCF54415CMJ250 RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 554 |
|
$14.4600 | Buy Now |
DISTI #
MCF54415CMJ250-ND
|
DigiKey | IC MCU 32BIT ROMLESS 256MAPBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
564 In Stock |
|
$16.3279 / $24.6900 | Buy Now |
DISTI #
MCF54415CMJ250
|
Avnet Americas | MPU MCF5441x RISC 32-Bit 250MHz 3.3V 256-Pin MAPBGA Brick - Trays (Alt: MCF54415CMJ250) Min Qty: 90 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 554 |
|
$13.9788 / $14.4603 | Buy Now |
DISTI #
841-MCF54415CMJ250
|
Mouser Electronics | Microprocessors - MPU COLDFIREV4M CORE C90LP RoHS: Compliant | 1053 |
|
$14.8500 / $23.7200 | Buy Now |
DISTI #
V36:1790_07190165
|
Arrow Electronics | MPU MCF5441x RISC 32bit 250MHz 3.3V 256-Pin MAP-BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2430 | Americas - 4310 |
|
$14.7400 / $23.6800 | Buy Now |
|
Future Electronics | MCF5441x Series 64 KB RAM 250 MHz ColdFire 32-Bit Microcontroller - MAPBGA-256 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Tray | 623Tray |
|
$14.1100 / $14.8200 | Buy Now |
DISTI #
85029096
|
Verical | MPU MCF5441x RISC 32bit 250MHz 3.3V 256-Pin MAP-BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2430 | Americas - 4310 |
|
$14.7400 / $23.6800 | Buy Now |
|
Future Electronics | MCF5441x Series 64 KB RAM 250 MHz ColdFire 32-Bit Microcontroller - MAPBGA-256 Min Qty: 1 Package Multiple: 1 |
623 null |
|
$14.1100 / $14.8200 | Buy Now |
DISTI #
MCF54415CMJ250
|
Avnet Silica | MPU MCF5441x RISC 32Bit 250MHz 33V 256Pin MAPBGA Brick (Alt: MCF54415CMJ250) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | Silica - 90 |
|
Buy Now | |
DISTI #
MCF54415CMJ250
|
EBV Elektronik | MPU MCF5441x RISC 32Bit 250MHz 33V 256Pin MAPBGA Brick (Alt: MCF54415CMJ250) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | EBV - 360 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCF54415CMJ250
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF54415CMJ250
NXP Semiconductors
MICROPROCESSOR, PBGA256
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 12 X 12 MM, ROHS COMPLIANT, MAPBGA-256 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e2 | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Speed | 250 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
This table gives cross-reference parts and alternative options found for MCF54415CMJ250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF54415CMJ250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC875CVR133 | NXP Semiconductors | $29.0682 | 32-BIT, 133MHz, RISC PROCESSOR, PBGA256 | MCF54415CMJ250 vs MPC875CVR133 |
SC220C0BTAV001 | Zarlink Semiconductor Inc | Check for Price | Microprocessor, 32-Bit, 40MHz, CMOS, PBGA256, 27 X 27 MM, 2.33 MM HEIGHT, MS-034, PLASTIC, BGA-256 | MCF54415CMJ250 vs SC220C0BTAV001 |
XPC850DECVR50BU | Freescale Semiconductor | Check for Price | 32-BIT, 50 MHz, RISC PROCESSOR, PBGA256, 23 X 23 MM, 1.22 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-256 | MCF54415CMJ250 vs XPC850DECVR50BU |
MPC850ZT33 | Motorola Semiconductor Products | Check for Price | RISC Microprocessor, CMOS, PBGA256, PLASTIC, BGA-256 | MCF54415CMJ250 vs MPC850ZT33 |
HD6417750RBP200 | Renesas Electronics Corporation | Check for Price | 32-bit Microcontrollers, BGA, / | MCF54415CMJ250 vs HD6417750RBP200 |
IBM25PPC750CXEJQ5512T | IBM | Check for Price | RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA256, 27 X 27 MM, LEAD FREE, PLASTIC, BGA-256 | MCF54415CMJ250 vs IBM25PPC750CXEJQ5512T |
MC9328MX1VH15 | Freescale Semiconductor | Check for Price | 150MHz, MICROPROCESSOR, PBGA256, 14 X 14 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MAPBGA-256 | MCF54415CMJ250 vs MC9328MX1VH15 |
MPC852TCZT66A | NXP Semiconductors | Check for Price | 32-BIT, 66MHz, RISC PROCESSOR, PBGA256 | MCF54415CMJ250 vs MPC852TCZT66A |
MPC604ERX233 | Motorola Mobility LLC | Check for Price | 32-BIT, 233MHz, RISC PROCESSOR, CBGA256, 21 X 21 MM, 1.27 MM PITCH, CERAMIC, BGA-256 | MCF54415CMJ250 vs MPC604ERX233 |
XPC850DEZT50BUR2 | Motorola Mobility LLC | Check for Price | 32-BIT, 50MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 | MCF54415CMJ250 vs XPC850DEZT50BUR2 |
The MCF54415CMJ250 can operate in the temperature range of -40°C to 105°C.
The clock settings for the MCF54415CMJ250 can be configured using the Clock Management Unit (CMU) module. The CMU module allows you to select the clock source, configure the clock frequency, and enable or disable the clock outputs.
The maximum frequency for the external clock input on the MCF54415CMJ250 is 25 MHz.
The MCF54415CMJ250 has a built-in watchdog timer (WDT) module that can be enabled and configured using the WDT control register. The WDT can be used to reset the microcontroller if it fails to respond within a specified time period.
The MCF54415CMJ250 has 1 MB of flash memory available for program storage.