Part Details for MCF5307AI66B by NXP Semiconductors
Results Overview of MCF5307AI66B by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCF5307AI66B Information
MCF5307AI66B by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MCF5307AI66B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCF5307AI66B
|
Avnet Silica | MPU MCF5xxx RISC 32Bit 035um 66MHz 5V 208Pin FQFP Tray (Alt: MCF5307AI66B) RoHS: Compliant Min Qty: 24 Package Multiple: 24 | Silica - 0 |
|
Buy Now | |
DISTI #
MCF5307AI66B
|
EBV Elektronik | MPU MCF5xxx RISC 32Bit 035um 66MHz 5V 208Pin FQFP Tray (Alt: MCF5307AI66B) RoHS: Compliant Min Qty: 24 Package Multiple: 24 | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 12136 |
|
RFQ |
Part Details for MCF5307AI66B
MCF5307AI66B CAD Models
MCF5307AI66B Part Data Attributes
|
MCF5307AI66B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF5307AI66B
NXP Semiconductors
32-BIT, 66MHz, RISC PROCESSOR, PQFP208
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 28 X 28 MM, 3.30 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFP-208 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 33.33 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Speed | 66 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MCF5307AI66B
This table gives cross-reference parts and alternative options found for MCF5307AI66B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF5307AI66B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HD6417750RF240V | Renesas Electronics Corporation | Check for Price | 32-bit Microcontrollers, HFQFP, /Tray | MCF5307AI66B vs HD6417750RF240V |
IDT79RV4650180DP | Integrated Device Technology Inc | Check for Price | 64-BIT, 180MHz, RISC PROCESSOR, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 | MCF5307AI66B vs IDT79RV4650180DP |
79RC64T575200DPG | Integrated Device Technology Inc | Check for Price | RISC Microprocessor, 64-Bit, 200MHz, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 | MCF5307AI66B vs 79RC64T575200DPG |
79RC32T332133DHGI | Integrated Device Technology Inc | Check for Price | RISC Microprocessor, 32-Bit, 133MHz, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 | MCF5307AI66B vs 79RC32T332133DHGI |
79RC32T333100DHI | Integrated Device Technology Inc | Check for Price | RISC Microprocessor, 32-Bit, 100MHz, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, MO-143FA-1, QFP-208 | MCF5307AI66B vs 79RC32T333100DHI |
TX486DX2-G80-PCE | Texas Instruments | Check for Price | 32-BIT, 80MHz, MICROPROCESSOR, CQFP208, CERAMIC, QFP-208 | MCF5307AI66B vs TX486DX2-G80-PCE |
ACT-5261PC-150F24T | Cobham PLC | Check for Price | RISC Microprocessor, 64-Bit, 150MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, INVERTED, CERAMIC, QFP-208 | MCF5307AI66B vs ACT-5261PC-150F24T |
ACT-5271PC-150F17I | Cobham PLC | Check for Price | RISC Microprocessor, 64-Bit, 150MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, CAVITY-UP, CERAMIC, QFP-208 | MCF5307AI66B vs ACT-5271PC-150F17I |
ACT-7000ASC-350F24M | Cobham PLC | Check for Price | RISC Microprocessor, 64-Bit, 350MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, INVERTED, CERAMIC, QFP-208 | MCF5307AI66B vs ACT-7000ASC-350F24M |
SB80486DX2SC50 | Intel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 50MHz, CMOS, PQFP208, SHRINK, QFP-208 | MCF5307AI66B vs SB80486DX2SC50 |
MCF5307AI66B Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MCF5307AI66B is 266 MHz.
-
The MCF5307AI66B has 256 KB of flash memory.
-
The maximum ambient temperature range for the MCF5307AI66B is -40°C to 105°C.
-
Yes, the MCF5307AI66B has a 16-bit, 8-channel analog-to-digital converter (ADC).
-
The maximum current consumption of the MCF5307AI66B is approximately 250 mA at 266 MHz.