Part Details for MCF5272VM66 by NXP Semiconductors
Results Overview of MCF5272VM66 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCF5272VM66 Information
MCF5272VM66 by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MCF5272VM66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-MCF5272VM66
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 630 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3 |
|
RFQ | |
DISTI #
MCF5272VM66
|
Avnet Silica | MPU MCF5xxx RISC 32Bit 66MHz 33V 196Pin MAPBGA Tray (Alt: MCF5272VM66) RoHS: Compliant Min Qty: 630 Package Multiple: 126 | Silica - 0 |
|
Buy Now | |
DISTI #
MCF5272VM66
|
EBV Elektronik | MPU MCF5xxx RISC 32Bit 66MHz 33V 196Pin MAPBGA Tray (Alt: MCF5272VM66) RoHS: Compliant Min Qty: 126 Package Multiple: 126 | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 22000 |
|
RFQ |
Part Details for MCF5272VM66
MCF5272VM66 CAD Models
MCF5272VM66 Part Data Attributes
|
MCF5272VM66
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF5272VM66
NXP Semiconductors
32-BIT, 66MHz, RISC PROCESSOR, PBGA196
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, BGA-196 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 23 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B196 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Speed | 66 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MCF5272VM66
This table gives cross-reference parts and alternative options found for MCF5272VM66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF5272VM66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCF5272CVF66 | NXP Semiconductors | $21.0562 | 32-BIT, 66MHz, RISC PROCESSOR, PBGA196 | MCF5272VM66 vs MCF5272CVF66 |
MCF5272VF66R2 | Motorola Semiconductor Products | Check for Price | RISC Microprocessor, 32-Bit, 66MHz, CMOS, PBGA196, PLASTIC, BGA-196 | MCF5272VM66 vs MCF5272VF66R2 |
MCF5272CVF66 | Motorola Semiconductor Products | Check for Price | RISC Microprocessor, 32-Bit, 66MHz, CMOS, PBGA196, PLASTIC, BGA-196 | MCF5272VM66 vs MCF5272CVF66 |
MCF5272CVF66 | Motorola Mobility LLC | Check for Price | 32-BIT, 66MHz, RISC PROCESSOR, PBGA196, PLASTIC, BGA-196 | MCF5272VM66 vs MCF5272CVF66 |
MCF5272VF66 | NXP Semiconductors | Check for Price | 32-BIT, 66MHz, RISC PROCESSOR, PBGA196 | MCF5272VM66 vs MCF5272VF66 |
MCF5272VM66 | Freescale Semiconductor | Check for Price | MCF5272 V2CORE 4KSRAM | MCF5272VM66 vs MCF5272VM66 |
MCF5272VF66R2 | NXP Semiconductors | Check for Price | 32-BIT, 66MHz, RISC PROCESSOR, PBGA196 | MCF5272VM66 vs MCF5272VF66R2 |
MCF5272VF66R2 | Freescale Semiconductor | Check for Price | 32-BIT, 66MHz, RISC PROCESSOR, PBGA196, PLASTIC, BGA-196 | MCF5272VM66 vs MCF5272VF66R2 |
MCF5272VF66 | Freescale Semiconductor | Check for Price | MCF5272 V2CORE 4KSRAM | MCF5272VM66 vs MCF5272VF66 |
MCF5272VM66 Frequently Asked Questions (FAQ)
-
The MCF5272VM66 can operate in the temperature range of -40°C to 85°C.
-
The clock settings for the MCF5272VM66 can be configured using the Clock Generation Module (CGM) and the System Integration Module (SIM). Refer to the MCF5272VM66 reference manual for detailed instructions.
-
The maximum frequency for the MCF5272VM66 is 266 MHz.
-
The DMA controller on the MCF5272VM66 can be used to transfer data between peripherals and memory. Refer to the MCF5272VM66 reference manual for detailed instructions on configuring and using the DMA controller.
-
The JTAG interface on the MCF5272VM66 is used for debugging and testing purposes. It allows developers to access the internal registers and memory of the microcontroller.