Part Details for MCF5234CVM150 by Motorola Mobility LLC
Results Overview of MCF5234CVM150 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCF5234CVM150 Information
MCF5234CVM150 by Motorola Mobility LLC is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MCF5234CVM150
MCF5234CVM150 CAD Models
MCF5234CVM150 Part Data Attributes
|
MCF5234CVM150
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCF5234CVM150
Motorola Mobility LLC
32-BIT, 150 MHz, RISC PROCESSOR, PBGA256, MAPBGA-256
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 256 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 75 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B256 | |
Length | 17 mm | |
Low Power Mode | YES | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Speed | 150 MHz | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MCF5234CVM150
This table gives cross-reference parts and alternative options found for MCF5234CVM150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF5234CVM150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCF5234CVM150 | NXP Semiconductors | $30.7310 | 32-BIT, 150MHz, RISC PROCESSOR, PBGA256 | MCF5234CVM150 vs MCF5234CVM150 |
MCF5234CVM150 | Freescale Semiconductor | Check for Price | 32-BIT, 150MHz, RISC PROCESSOR, PBGA256, ROHS COMPLIANT, MAPBGA-256 | MCF5234CVM150 vs MCF5234CVM150 |
MCF5234CVM150 | Motorola Semiconductor Products | Check for Price | RISC Microprocessor, 32-Bit, 150MHz, CMOS, PBGA256, MAPBGA-256 | MCF5234CVM150 vs MCF5234CVM150 |
MCF5235CVM150 | Freescale Semiconductor | Check for Price | MCF5235 V2CORE 64KSRAM | MCF5234CVM150 vs MCF5235CVM150 |