Part Details for MCF52258CVN66 by NXP Semiconductors
Results Overview of MCF52258CVN66 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCF52258CVN66 Information
MCF52258CVN66 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MCF52258CVN66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC0178
|
Newark | Mcf522Xx 32-Bit Mcu, Coldfire V2 Core, 512Kb Flash, 66Mhz, Mapbga 144 Rohs Compliant: Yes |Nxp MCF52258CVN66 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 800 |
|
$13.7600 | Buy Now |
DISTI #
568-13726-ND
|
DigiKey | IC MCU 32B 512KB FLASH 144MAPBGA Min Qty: 800 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.2882 | Buy Now |
DISTI #
MCF52258CVN66
|
Avnet Americas | Coldfire V2 MCF5225x Microcontroller IC 32-Bit 66MHz 512KB (512K x 8) FLASH 144-MAPBGA (13x13) - Trays (Alt: MCF52258CVN66) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 800 |
|
$12.8866 / $15.1474 | Buy Now |
DISTI #
841-MCF52258CVN66
|
Mouser Electronics | 32-bit Microcontrollers - MCU 144 MAPBGA RoHS: Compliant | 334 |
|
$15.2400 / $25.9800 | Buy Now |
DISTI #
8810045
|
Verical | MCU 32-bit ColdFire RISC 512KB Flash 3.3V 144-Pin MAP-BGA Tray RoHS: Compliant Min Qty: 160 Package Multiple: 160 | Americas - 160 |
|
$15.3015 / $15.4232 | Buy Now |
DISTI #
MCF52258CVN66
|
Avnet Silica | Coldfire V2 MCF5225x Microcontroller IC 32Bit 66MHz 512KB 512K x 8 FLASH 144MAPBGA 13x13 (Alt: MCF52258CVN66) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCF52258CVN66
|
EBV Elektronik | Coldfire V2 MCF5225x Microcontroller IC 32Bit 66MHz 512KB 512K x 8 FLASH 144MAPBGA 13x13 (Alt: MCF52258CVN66) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MCF52258CVN66
MCF52258CVN66 CAD Models
MCF52258CVN66 Part Data Attributes
|
MCF52258CVN66
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF52258CVN66
NXP Semiconductors
32-BIT, FLASH, 66MHz, RISC MICROCONTROLLER, BGA144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 13 X 13 MM, ROHS COMPLIANT, MAPBGA-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | COLDFIRE | |
Clock Frequency-Max | 66 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e2 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 96 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA144,12X12,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Speed | 66 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MCF52258CVN66
This table gives cross-reference parts and alternative options found for MCF52258CVN66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF52258CVN66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCF52258CVN66 | Freescale Semiconductor | Check for Price | MCF522XX 32-bit MCU, ColdFire V2 core, 512KB Flash, 66MHz, MAPBGA 144 | MCF52258CVN66 vs MCF52258CVN66 |
MCF52258CVN66 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MCF52258CVN66 is 160 MHz.
-
The MCF52258CVN66 has 256 KB of flash memory.
-
The MCF52258CVN66 has 32 KB of RAM.
-
Yes, the MCF52258CVN66 has a USB 2.0 full-speed device controller.
-
The MCF52258CVN66 has a typical active mode current consumption of 35 mA at 160 MHz, and a typical sleep mode current consumption of 10 μA.