Part Details for MCF52258CAG66 by Freescale Semiconductor
Results Overview of MCF52258CAG66 by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCF52258CAG66 Information
MCF52258CAG66 by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MCF52258CAG66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 89 |
|
RFQ | |
|
Win Source Electronics | IC MCU 32BIT 512KB FLASH 144LQFP | 5250 |
|
$19.8115 / $29.7171 | Buy Now |
Part Details for MCF52258CAG66
MCF52258CAG66 CAD Models
MCF52258CAG66 Part Data Attributes
|
MCF52258CAG66
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCF52258CAG66
Freescale Semiconductor
MCF522XX 32-bit MCU, ColdFire V2 core, 512KB Flash, 66MHz, QFP 144
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | 20 X 20 MM, ROHS COMPLIANT, LQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | COLDFIRE | |
Clock Frequency-Max | 66 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 96 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Speed | 66 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MCF52258CAG66
This table gives cross-reference parts and alternative options found for MCF52258CAG66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF52258CAG66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCF52258CAG66 | NXP Semiconductors | Check for Price | 32-BIT, FLASH, 66MHz, RISC MICROCONTROLLER, PQFP144 | MCF52258CAG66 vs MCF52258CAG66 |
MCF52258CAG66 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the MCF52258CAG66 is 160 MHz.
-
The MCF52258CAG66 has 256 KB of flash memory.
-
The maximum operating temperature range of the MCF52258CAG66 is -40°C to 105°C.
-
Yes, the MCF52258CAG66 has a built-in USB 2.0 full-speed interface.
-
The power consumption of the MCF52258CAG66 in low-power mode is approximately 1.5 mA/MHz.