Part Details for MCF52252AF80 by NXP Semiconductors
Results Overview of MCF52252AF80 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCF52252AF80 Information
MCF52252AF80 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MCF52252AF80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P3962
|
Newark | Microcontroller Mcu, 32 Bit, Coldfire V2, 80Mhz, Lqfp-100, Product Range:Coldfire V2 Family Mcf5225X Series Microcontrollers, Device Core:Coldfire V2, Data Bus Width:32 Bit, Operating Frequency Max:80Mhz, Program Memory Size:256Kb Rohs Compliant: Yes |Nxp MCF52252AF80 RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9000 / $10.9100 | Buy Now |
DISTI #
MCF52252AF80-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 100LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.8570 / $18.2900 | Buy Now |
DISTI #
MCF52252AF80
|
Avnet Americas | MCU 32-bit MCF5225x ColdFire RISC 256KB Flash 3.3V 100-Pin LQFP Tray - Trays (Alt: MCF52252AF80) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$9.7616 / $11.4741 | Buy Now |
DISTI #
841-MCF52252AF80
|
Mouser Electronics | 32-bit Microcontrollers - MCU KIRIN3 COLDFIRE V2 RoHS: Compliant | 425 |
|
$11.1000 / $14.6700 | Buy Now |
DISTI #
MCF52252AF80
|
Avnet Silica | MCU 32bit MCF5225x ColdFire RISC 256KB Flash 33V 100Pin LQFP Tray (Alt: MCF52252AF80) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCF52252AF80
|
EBV Elektronik | MCU 32bit MCF5225x ColdFire RISC 256KB Flash 33V 100Pin LQFP Tray (Alt: MCF52252AF80) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MCF52252AF80
MCF52252AF80 CAD Models
MCF52252AF80 Part Data Attributes
|
MCF52252AF80
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF52252AF80
NXP Semiconductors
32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PQFP100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 14 X 14 MM, ROHS COMPLIANT, LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | COLDFIRE | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 56 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Speed | 80 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
MCF52252AF80 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MCF52252AF80 is 80 MHz.
-
The MCF52252AF80 has 256 KB of flash memory.
-
The MCF52252AF80 has 32 KB of RAM.
-
Yes, the MCF52252AF80 has a built-in USB 2.0 full-speed interface.
-
The MCF52252AF80 has a typical active mode current consumption of 35 mA at 80 MHz, and a typical sleep mode current consumption of 10 μA.