Part Details for MCF52211CAE66 by Rochester Electronics LLC
Results Overview of MCF52211CAE66 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCF52211CAE66 Information
MCF52211CAE66 by Rochester Electronics LLC is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MCF52211CAE66
MCF52211CAE66 CAD Models
MCF52211CAE66 Part Data Attributes
|
MCF52211CAE66
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MCF52211CAE66
Rochester Electronics LLC
32-BIT, FLASH, 66MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MS-026BCD, LQFP-64
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MS-026BCD, LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 66 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 56 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 66 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MCF52211CAE66
This table gives cross-reference parts and alternative options found for MCF52211CAE66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF52211CAE66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCF52211CAE66 | Freescale Semiconductor | Check for Price | MCF522XX 32-bit MCU, ColdFire V2 core, 128KB Flash, 66MHz, QFP 64 | MCF52211CAE66 vs MCF52211CAE66 |
MCF52211CAF80 | Freescale Semiconductor | Check for Price | MCF522XX 32-bit MCU, ColdFire V2 core, 128KB Flash, 80MHz, QFP 100 | MCF52211CAE66 vs MCF52211CAF80 |
MCF52211CAF80 | Rochester Electronics LLC | Check for Price | 32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-100 | MCF52211CAE66 vs MCF52211CAF80 |
MCF52211CAE66 | NXP Semiconductors | Check for Price | 32-BIT, FLASH, 66MHz, RISC MICROCONTROLLER, PQFP64 | MCF52211CAE66 vs MCF52211CAE66 |