Part Details for MCF5207CVM166 by Freescale Semiconductor
Results Overview of MCF5207CVM166 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCF5207CVM166 Information
MCF5207CVM166 by Freescale Semiconductor is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MCF5207CVM166
MCF5207CVM166 CAD Models
MCF5207CVM166 Part Data Attributes
|
MCF5207CVM166
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCF5207CVM166
Freescale Semiconductor
MCF5207 MINIME 144MAPBGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | MAPBGA-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B144 | |
Length | 13 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA144,12X12,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Speed | 166.67 MHz | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MCF5207CVM166
This table gives cross-reference parts and alternative options found for MCF5207CVM166. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF5207CVM166, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCF5207CVM166 | NXP Semiconductors | $18.1650 | 32-BIT, 166.67MHz, RISC PROCESSOR, PBGA144 | MCF5207CVM166 vs MCF5207CVM166 |
XC68EZ328ZC16V | Motorola Semiconductor Products | Check for Price | Microprocessor, 32-Bit, 16.58MHz, HCMOS, PBGA144, 13 X 13 MM, 1 MM PITCH, PLASTIC, BGA-144 | MCF5207CVM166 vs XC68EZ328ZC16V |
MCF5207CVM166 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the MCF5207CVM166 is -40°C to 85°C.
-
The clock settings for the MCF5207CVM166 can be configured using the Clock Generation Module (CGM) and the System Integration Module (SIM). Refer to the device's reference manual for detailed instructions.
-
The maximum frequency of the CPU is 166 MHz, and the maximum frequency of the bus interfaces (e.g. SDRAM, PCI, and local bus) is 83 MHz.
-
The MCF5207CVM166 has a Power Management Module (PMM) that allows for dynamic voltage and frequency scaling, as well as sleep and deep sleep modes. Refer to the device's reference manual for detailed instructions on implementing power management.
-
The MCF5207CVM166 has a range of peripherals and interfaces, including Ethernet, USB, UART, SPI, I2C, I2S, and GPIO. Refer to the device's datasheet and reference manual for a complete list of available peripherals and interfaces.