Part Details for MCF51JM64EVLK by Freescale Semiconductor
Results Overview of MCF51JM64EVLK by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCF51JM64EVLK Information
MCF51JM64EVLK by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MCF51JM64EVLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | RISC Microcontroller, 32-Bit, FLASH, COLDFIRE CPU, 50.33MHz, CMOS, PQFP80 RoHS: Compliant Status: Active Min Qty: 1 | 6 |
|
$7.7400 / $9.6800 | Buy Now |
Part Details for MCF51JM64EVLK
MCF51JM64EVLK CAD Models
MCF51JM64EVLK Part Data Attributes
|
MCF51JM64EVLK
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCF51JM64EVLK
Freescale Semiconductor
MCF51JM 32-bit MCU, ColdFire V1 core, 64KB Flash, 50MHz, QFP 80
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 1.40 MM HEIGHT, 0.65 MM PITCH, LQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | COLDFIRE | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 66 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.64SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.74 mm | |
Speed | 50.33 MHz | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
MCF51JM64EVLK Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MCF51JM64EVLK is 50 MHz.
-
The clock settings for the MCF51JM64EVLK can be configured using the Clock Management Unit (CMU) registers. The CMU allows you to select the clock source, configure the clock dividers, and enable/disable the clock outputs.
-
The Low-Power Modes in the MCF51JM64EVLK are designed to reduce power consumption when the device is not actively executing code. There are several low-power modes available, including Stop, Wait, and Doze modes, each with varying levels of power reduction.
-
The ADC on the MCF51JM64EVLK can be used to convert analog signals to digital values. To use the ADC, you need to configure the ADC registers, select the analog input channel, and start the ADC conversion. The ADC result can then be read from the ADC result register.
-
The Watchdog Timer (WDT) on the MCF51JM64EVLK is a timer that resets the device if it does not receive a reset signal within a specified time period. The WDT is used to prevent the device from getting stuck in an infinite loop or other abnormal operation.