Part Details for MCF51JM32VLH by Freescale Semiconductor
Results Overview of MCF51JM32VLH by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCF51JM32VLH Information
MCF51JM32VLH by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MCF51JM32VLH
MCF51JM32VLH CAD Models
MCF51JM32VLH Part Data Attributes
|
MCF51JM32VLH
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCF51JM32VLH
Freescale Semiconductor
MCF51JM 32-bit MCU, ColdFire V1 core, 32KB Flash, 50MHz, QFP 64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1.40MM HEIGHT, 0.50 MM PITCH, MS-026BCD, LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | COLDFIRE | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 51 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 50.33 MHz | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
MCF51JM32VLH Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the MCF51JM32VLH is 50 MHz.
-
The clock source for the MCF51JM32VLH can be configured using the SYNR and REFS bits in the System Options Register (SOR). The clock source can be set to either the internal fast internal RC oscillator (FIRC), the slow internal RC oscillator (SIRC), or an external clock source.
-
The COP module in the MCF51JM32VLH is a watchdog timer that monitors the operation of the microcontroller and resets it if it fails to respond within a specified time period. This is useful for detecting and recovering from software faults or hangs.
-
The ADC module in the MCF51JM32VLH can be used to convert analog input signals to digital values. The ADC module is configured using the ADCSC1 and ADCSC2 registers, and the conversion result is stored in the ADCRH and ADCRL registers.
-
The TPM module in the MCF51JM32VLH is a timer and pulse-width modulator that can be used to generate timing signals, measure pulse widths, and control the duty cycle of output signals.