Part Details for MCF51JM128VLK by Freescale Semiconductor
Results Overview of MCF51JM128VLK by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCF51JM128VLK Information
MCF51JM128VLK by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MCF51JM128VLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 279 |
|
RFQ |
Part Details for MCF51JM128VLK
MCF51JM128VLK CAD Models
MCF51JM128VLK Part Data Attributes
|
MCF51JM128VLK
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCF51JM128VLK
Freescale Semiconductor
MCF51JM 32-bit MCU, ColdFire V1 core, 128KB Flash, 50MHz, QFP 80
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 1.40 MM HEIGHT, 0.65 MM PITCH, LQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | COLDFIRE | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 66 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.64SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.74 mm | |
Speed | 50.33 MHz | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
MCF51JM128VLK Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MCF51JM128VLK is 50 MHz.
-
The clock source for the MCF51JM128VLK can be configured using the System Integration Module (SIM) registers. The SIM_CLKDIV register sets the clock divider, and the SIM_CLKSEL register selects the clock source (e.g., internal oscillator, external oscillator, or PLL).
-
The Low-Power Modes (Wait, Stop, and VLPR) in the MCF51JM128VLK are designed to reduce power consumption when the device is not actively executing code. These modes can be used to conserve power in battery-powered applications or to reduce heat generation in high-temperature environments.
-
The DMA controller in the MCF51JM128VLK can be used to transfer data between peripherals and memory without CPU intervention. The DMA is configured using the DMA_SAR, DMA_DAR, and DMA_TCR registers, and can be triggered by peripheral requests or software triggers.
-
The MCF51JM128VLK has 128 KB of flash memory, and the entire memory space can be programmed using the flash programming interface or a third-party programming tool.