-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-BIT, FLASH, 50.33MHz, RISC MICROCONTROLLER, PQFP80
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCF51JM128EVLK by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M1947
|
Newark | Microcontroller Mcu, 32 Bit, Coldfire V1, 50Mhz, Lqfp-80, Product Range:Coldfire V1 Family Mcf51Jm Series Microcontrollers, Device Core:Coldfire V1, Data Bus Width:32 Bit, Operating Frequency Max:50Mhz, Program Memory Size:128Kb Rohs Compliant: Yes |Nxp MCF51JM128EVLK RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2300 / $10.4100 | Buy Now |
DISTI #
MCF51JM128EVLK-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 80LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
682 In Stock |
|
$10.8700 / $15.7700 | Buy Now |
DISTI #
MCF51JM128EVLK
|
Avnet Americas | MCU 32-bit MCF51JM ColdFire RISC 128KB Flash 3.3V/5V 80-Pin LQFP Tray - Trays (Alt: MCF51JM128EVLK) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$10.2306 / $10.5829 | Buy Now |
DISTI #
841-MCF51JM128EVLK
|
Mouser Electronics | 32-bit Microcontrollers - MCU 80CAU 128K FLASH 16K RAM RoHS: Compliant | 400 |
|
$10.8600 / $14.3600 | Buy Now |
DISTI #
V36:1790_07189847
|
Arrow Electronics | MCU 32-bit ColdFire RISC 128KB Flash 3.3V/5V 80-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2409 | Americas - 34 |
|
$10.4170 / $13.1350 | Buy Now |
DISTI #
84989162
|
Verical | MCU 32-bit ColdFire RISC 128KB Flash 3.3V/5V 80-Pin LQFP Tray RoHS: Compliant Min Qty: 450 Package Multiple: 450 | Americas - 900 |
|
$11.9024 | Buy Now |
DISTI #
70802487
|
Verical | MCU 32-bit ColdFire RISC 128KB Flash 3.3V/5V 80-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2336 | Americas - 34 |
|
$10.4170 / $13.1350 | Buy Now |
DISTI #
MCF51JM128EVLK
|
Avnet Silica | MCU 32bit MCF51JM ColdFire RISC 128KB Flash 33V5V 80Pin LQFP Tray (Alt: MCF51JM128EVLK) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | Silica - 360 |
|
Buy Now | |
|
Cytech Systems Limited | IC MCU 32BIT 128KB FLASH 80LQFP | 900 |
|
RFQ | |
DISTI #
MCF51JM128EVLK
|
EBV Elektronik | MCU 32bit MCF51JM ColdFire RISC 128KB Flash 33V5V 80Pin LQFP Tray (Alt: MCF51JM128EVLK) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCF51JM128EVLK
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF51JM128EVLK
NXP Semiconductors
32-BIT, FLASH, 50.33MHz, RISC MICROCONTROLLER, PQFP80
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 14 X 14 MM, 1.40 MM HEIGHT, 0.65 MM PITCH, LQFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | COLDFIRE | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 66 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.64SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.74 mm | |
Speed | 50.33 MHz | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MCF51JM128EVLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF51JM128EVLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCF51JM128EVLK | Freescale Semiconductor | Check for Price | 32-BIT, FLASH, 50.33MHz, RISC MICROCONTROLLER, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, 0.65 MM PITCH, LQFP-80 | MCF51JM128EVLK vs MCF51JM128EVLK |
MCF51JM128EVLK | Rochester Electronics LLC | Check for Price | 32-BIT, FLASH, 50.33 MHz, RISC MICROCONTROLLER, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, 0.65 MM PITCH, LQFP-80 | MCF51JM128EVLK vs MCF51JM128EVLK |
MCF51JM128VLK | Rochester Electronics LLC | Check for Price | 32-BIT, FLASH, 50.33 MHz, RISC MICROCONTROLLER, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, 0.65 MM PITCH, LQFP-80 | MCF51JM128EVLK vs MCF51JM128VLK |
MCF51JM128VLK | Freescale Semiconductor | Check for Price | MCF51JM 32-bit MCU, ColdFire V1 core, 128KB Flash, 50MHz, QFP 80 | MCF51JM128EVLK vs MCF51JM128VLK |
The maximum clock frequency of the MCF51JM128EVLK is 50 MHz.
The clock settings on the MCF51JM128EVLK can be configured using the Clock Management Unit (CMU) registers. Refer to the device's reference manual for more information.
The External Reset Pin (EXTAL) is used to reset the device externally. It can be connected to a push-button or a reset generator IC to reset the device.
The ADC on the MCF51JM128EVLK can be used by configuring the ADC registers and enabling the ADC clock. Refer to the device's reference manual for more information.
The maximum current consumption of the MCF51JM128EVLK is 25 mA at 50 MHz with all peripherals enabled.