Part Details for MCF51JM128EVLK by Freescale Semiconductor
Results Overview of MCF51JM128EVLK by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCF51JM128EVLK Information
MCF51JM128EVLK by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MCF51JM128EVLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MCF51JM 32-bit MCU, ColdFire V1 core, 128KB Flash, 50MHz, QFP 80 RoHS: Compliant Status: Active Min Qty: 1 | 6 |
|
$9.1500 / $11.4400 | Buy Now |
Part Details for MCF51JM128EVLK
MCF51JM128EVLK CAD Models
MCF51JM128EVLK Part Data Attributes
|
MCF51JM128EVLK
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCF51JM128EVLK
Freescale Semiconductor
32-BIT, FLASH, 50.33MHz, RISC MICROCONTROLLER, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, 0.65 MM PITCH, LQFP-80
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 1.40 MM HEIGHT, 0.65 MM PITCH, LQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | COLDFIRE | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 66 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.64SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.74 mm | |
Speed | 50.33 MHz | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MCF51JM128EVLK
This table gives cross-reference parts and alternative options found for MCF51JM128EVLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF51JM128EVLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCF51JM128EVLK | NXP Semiconductors | $9.6744 | 32-BIT, FLASH, 50.33MHz, RISC MICROCONTROLLER, PQFP80 | MCF51JM128EVLK vs MCF51JM128EVLK |
MCF51JM128EVLK | Rochester Electronics LLC | Check for Price | 32-BIT, FLASH, 50.33 MHz, RISC MICROCONTROLLER, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, 0.65 MM PITCH, LQFP-80 | MCF51JM128EVLK vs MCF51JM128EVLK |
MCF51JM128VLK | Rochester Electronics LLC | Check for Price | 32-BIT, FLASH, 50.33 MHz, RISC MICROCONTROLLER, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, 0.65 MM PITCH, LQFP-80 | MCF51JM128EVLK vs MCF51JM128VLK |
MCF51JM128VLK | Freescale Semiconductor | Check for Price | MCF51JM 32-bit MCU, ColdFire V1 core, 128KB Flash, 50MHz, QFP 80 | MCF51JM128EVLK vs MCF51JM128VLK |
MCF51JM128EVLK Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MCF51JM128EVLK is 50 MHz.
-
The clock source for the MCF51JM128EVLK can be configured using the System Integration Module (SIM) registers. The SIM_CLKDIV register controls the clock divider, and the SIM_SOPT1 register selects the clock source (e.g., internal oscillator, external oscillator, or PLL).
-
The LVD module in the MCF51JM128EVLK is used to detect when the voltage supply falls below a certain threshold (e.g., 2.5V). This can be used to trigger a reset or interrupt to prevent the device from operating in an unstable voltage condition.
-
The TPM module in the MCF51JM128EVLK can be used to generate PWM signals, measure pulse widths, or count events. The TPM is configured using the TPM_SC, TPM_CNT, and TPM_MOD registers. The TPM can also be used in conjunction with the DMA module to transfer data.
-
The maximum amount of current that can be sourced or sunk by the GPIO pins of the MCF51JM128EVLK is 25 mA. However, it is recommended to limit the current to 10 mA or less to ensure reliable operation.