Part Details for MCE4WT-A2-0000-000HE7 by Wolfspeed
Results Overview of MCE4WT-A2-0000-000HE7 by Wolfspeed
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCE4WT-A2-0000-000HE7 Information
MCE4WT-A2-0000-000HE7 by Wolfspeed is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-003 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-003 Molded USB 2.0 Cable - Type A-A 3m | |
CS-USBAA00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-001 Molded USB 2.0 Cable - Type A-A 1m |
Price & Stock for MCE4WT-A2-0000-000HE7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Optoelectronics | 1592 |
|
RFQ |
Part Details for MCE4WT-A2-0000-000HE7
MCE4WT-A2-0000-000HE7 CAD Models
MCE4WT-A2-0000-000HE7 Part Data Attributes
|
MCE4WT-A2-0000-000HE7
Wolfspeed
Buy Now
Datasheet
|
Compare Parts:
MCE4WT-A2-0000-000HE7
Wolfspeed
Single Color LED, Warm White, 6.36mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WOLFSPEED INC | |
Reach Compliance Code | compliant | |
Additional Feature | MIL-STD-883D, UL RECOGNIZED | |
Color | WARM WHITE | |
Color@Wavelength | White | |
Configuration | SINGLE WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 0.7 A | |
Forward Voltage-Max | 3.9 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.48 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 6.36 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.5 mm | |
Viewing Angle | 110 deg |