-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.981N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCDTSA6-5K by SPC Multicomp is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K8276
|
Newark | Switch, Tactile Spst-No 50Ma, Solder Lug, Product Range:Mcdtsa-6 Series, Actuator Orientation:Side Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:100Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:- Rohs Compliant: Yes |Multicomp Pro MCDTSA6-5K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 58146 |
|
$0.1360 / $0.2230 | Buy Now |
|
Bristol Electronics | 8925 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCDTSA6-5K
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCDTSA6-5K
SPC Multicomp
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.981N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Multicomp Pro | |
Actuator Color | BLACK | |
Actuator Material | THERMOPLASTIC NYLON | |
Actuator Type | STEM | |
Body Breadth | 6.55 mm | |
Body Color | BLACK | |
Body Height | 7.2 mm | |
Body Length or Diameter | 7 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 500000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 10000000 Ω | |
Insulator Material | THERMOPLASTIC NYLON | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 0.981 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 4 | |
Solderability | HAND/WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
The recommended operating temperature range for the MCDTSA6-5K is -40°C to 125°C.
To ensure reliability in high-vibration environments, it's recommended to follow proper mounting and soldering techniques, and consider using additional mechanical support or potting compounds if necessary.
Yes, the MCDTSA6-5K is designed to operate in humid environments, but it's essential to follow proper moisture-sensitive device handling and storage procedures to prevent damage.
The maximum allowable voltage for the MCDTSA6-5K is 6.3V, and it's essential to ensure that the voltage rating is not exceeded to prevent damage or failure.
To prevent electrostatic discharge (ESD) damage, it's recommended to follow proper ESD handling procedures, such as using ESD-protective packaging, wrist straps, and mats, and ensuring that all equipment is properly grounded.