-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 8 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCDHN-08F-T-V by SPC Multicomp is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N5429
|
Newark | Switch, Dip, 8 Position, Spst, Top Tape Sealed, No. Of Circuits:8Circuits, Switch Actuator Style:Slide, Switch Mounting:Surface Mount, Contact Configuration:Spst, Contact Voltage Dc Max:24Vdc, Contact Current Dc Max:25Ma Rohs Compliant: Yes |Multicomp Pro MCDHN-08F-T-V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 22015 |
|
$1.8800 / $2.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCDHN-08F-T-V
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCDHN-08F-T-V
SPC Multicomp
Slide Dip Switch, 8 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Multicomp Pro | |
Actuator Color | WHITE | |
Actuator Type | SLIDE TYPE | |
Body Breadth | 4.5 mm | |
Body Color | BLACK | |
Body Height | 1.5 mm | |
Body Length or Diameter | 11.39 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 8 | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
The recommended storage temperature range is -40°C to 125°C.
Yes, the MCDHN-08F-T-V is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
The operating voltage range is 1.8V to 5.5V.
Yes, the MCDHN-08F-T-V is suitable for high-reliability applications due to its high-quality construction and rigorous testing.
The typical current rating is 1A per contact.