Part Details for MCCFB2410TTT/3.5 by SPC Multicomp
Results Overview of MCCFB2410TTT/3.5 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCCFB2410TTT/3.5 Information
MCCFB2410TTT/3.5 by SPC Multicomp is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for MCCFB2410TTT/3.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC7258
|
Newark | Fuse, Smd, 3.5A, Slow Blow, 2410, Fuse Current:3.5A, Product Range:-, Voltage Rating Vac:250V, Voltage Rating V Dc:125V, Blow Characteristic:Slow Blow, Fuse Case Style:2410, Breaking Capacity Current Ac:50A, Breaking Capacity Currentrohs Compliant: Yes |Multicomp Pro MCCFB2410TTT/3.5 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1382 |
|
$0.1200 / $0.2190 | Buy Now |
Part Details for MCCFB2410TTT/3.5
MCCFB2410TTT/3.5 CAD Models
MCCFB2410TTT/3.5 Part Data Attributes
|
MCCFB2410TTT/3.5
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCCFB2410TTT/3.5
SPC Multicomp
Electric Fuse, Slow Blow, 3.5A, 250VAC, 125VDC, 50A (IR), Surface Mount, 2410,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Blow Characteristic | SLOW | |
Body Breadth | 2.8 mm | |
Body Height | 2.8 mm | |
Body Length or Diameter | 6.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2410 | |
Joule Integral-Nom | 2 J | |
Mounting Feature | SURFACE MOUNT | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3.5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |