Part Details for MCCA000489 by SPC Multicomp
Results Overview of MCCA000489 by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCCA000489 Information
MCCA000489 by SPC Multicomp is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for MCCA000489
MCCA000489 CAD Models
MCCA000489 Part Data Attributes
|
MCCA000489
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCCA000489
SPC Multicomp
CAP,CERAMIC,47NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
Alternate Parts for MCCA000489
This table gives cross-reference parts and alternative options found for MCCA000489. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCCA000489, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC1206B473K101CT | SPC Multicomp | $0.0276 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP | MCCA000489 vs MC1206B473K101CT |
885012208116 | Wurth Elektronik | $0.1249 | Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 100V, ±10%, X7R, 1206 (3216 mm), 0.035"T, -55º ~ +125ºC, 7" Reel | MCCA000489 vs 885012208116 |
GMG31X7R473K100NT-15 | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP | MCCA000489 vs GMG31X7R473K100NT-15 |
OP31B473K101CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP | MCCA000489 vs OP31B473K101CT |
G311P838ADX473K3R3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP | MCCA000489 vs G311P838ADX473K3R3 |
B37872K1473K060 | TDK Electronics | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.047uF, SURFACE MOUNT, 1206, CHIP, LEAD FREE | MCCA000489 vs B37872K1473K060 |
GMG31X7R473K100NT15 | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP | MCCA000489 vs GMG31X7R473K100NT15 |
TYC1206B473KHT | TE Connectivity | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.047uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | MCCA000489 vs TYC1206B473KHT |
SCM31B473KCNI | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1206, | MCCA000489 vs SCM31B473KCNI |
1206B473K101CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP | MCCA000489 vs 1206B473K101CG |