Part Details for MCC95-14IO1B by Littelfuse Inc
Results Overview of MCC95-14IO1B by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCC95-14IO1B Information
MCC95-14IO1B by Littelfuse Inc is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for MCC95-14IO1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0762
|
Newark | Thyristor Diode Module, 0.15A, 2.5V Rohs Compliant: Yes |Littelfuse MCC95-14IO1B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 70 |
|
$27.9300 / $36.8500 | Buy Now |
Part Details for MCC95-14IO1B
MCC95-14IO1B CAD Models
MCC95-14IO1B Part Data Attributes
|
MCC95-14IO1B
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MCC95-14IO1B
Littelfuse Inc
Silicon Controlled Rectifier, 180A I(T)RMS, 116000mA I(T), 1400V V(DRM), 1400V V(RRM), 2 Element, TO-240AA, TO-240AA, 7 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | TO-240AA, 7 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Desc. of Quick-Connects | 2G-2GR | |
Desc. of Screw Terminals | A-K-AK | |
Holding Current-Max | 200 mA | |
JEDEC-95 Code | TO-240AA | |
JESD-30 Code | R-XUFM-X7 | |
Leakage Current-Max | 15 mA | |
Non-Repetitive Pk On-state Cur | 2400 A | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
On-state Current-Max | 116000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 180 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1400 V | |
Repetitive Peak Reverse Voltage | 1400 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for MCC95-14IO1B
This table gives cross-reference parts and alternative options found for MCC95-14IO1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCC95-14IO1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCC72-14IO8B | Littelfuse Inc | $32.5781 | Silicon Controlled Rectifier, 180A I(T)RMS, 85000mA I(T), 1400V V(DRM), 1400V V(RRM), 2 Element, TO-240AA, TO-240AA, 5 PIN | MCC95-14IO1B vs MCC72-14IO8B |
TT92N14KOFHOSA1 | Infineon Technologies AG | Check for Price | Silicon Controlled Rectifier, 160A I(T)RMS, 1400V V(DRM), 1400V V(RRM), 2 Element, MODULE-7 | MCC95-14IO1B vs TT92N14KOFHOSA1 |