Part Details for MCC-S12 by MicroCare
Results Overview of MCC-S12 by MicroCare
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCC-S12 Information
MCC-S12 by MicroCare is a Bus Terminator.
Bus Terminators are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MCC-S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2805-MCC-S12-ND
|
DigiKey | 1.25MM CLEANSTIXX - GREEN 50/PK Min Qty: 1 Lead time: 8 Weeks Container: Bag |
152 In Stock |
|
$33.0060 / $40.4100 | Buy Now |
DISTI #
127-MCC-S12
|
Mouser Electronics | Chemicals 1.25mm Cleaning sticks green sticks. 50 sticks/box RoHS: Compliant | 70 |
|
$33.8600 / $40.4100 | Buy Now |