Part Details for MCAST105SB5472KFNA1J by TAIYO YUDEN
Results Overview of MCAST105SB5472KFNA1J by TAIYO YUDEN
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCAST105SB5472KFNA1J Information
MCAST105SB5472KFNA1J by TAIYO YUDEN is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MCAST105SB5472KFNA1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCAST105SB5472KFNA1JTR-ND
|
DigiKey | CAP CER 4700PF 25V X5R 0402 Min Qty: 10000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0056 | Buy Now |
DISTI #
MCAST105SB5472KFNA1J
|
Avnet Americas | CAP ,MLCC ,0402,25V ,X5R,4700PF 10% ,T&R - Tape and Reel (Alt: MCAST105SB5472KFNA1J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0046 / $0.0047 | Buy Now |
DISTI #
963-T105SB5472KFNA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4700pF X5R 0402 10% JIS StD Not AEC-Q200 RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0032 / $0.0048 | Buy Now |
Part Details for MCAST105SB5472KFNA1J
MCAST105SB5472KFNA1J CAD Models
MCAST105SB5472KFNA1J Part Data Attributes
|
MCAST105SB5472KFNA1J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCAST105SB5472KFNA1J
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MCAST105SB5472KFNA1J
This table gives cross-reference parts and alternative options found for MCAST105SB5472KFNA1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCAST105SB5472KFNA1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0402X472K250NB | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0047uF, 0402, | MCAST105SB5472KFNA1J vs 0402X472K250NB |
GRM155R61E472KA01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MCAST105SB5472KFNA1J vs GRM155R61E472KA01J |
0402X472K250S | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0047uF, 0402, | MCAST105SB5472KFNA1J vs 0402X472K250S |
CM05X5R472K25AQ | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MCAST105SB5472KFNA1J vs CM05X5R472K25AQ |
CS1005X5R472K250NB | Samwha Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0047uF, 0402, | MCAST105SB5472KFNA1J vs CS1005X5R472K250NB |
MMAST105SB5472KFNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP | MCAST105SB5472KFNA1J vs MMAST105SB5472KFNA01 |
CM05X5R472K25KQ | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MCAST105SB5472KFNA1J vs CM05X5R472K25KQ |
MBAST105SB5472KFNA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP | MCAST105SB5472KFNA1J vs MBAST105SB5472KFNA18 |
CM05X5R472K25AH | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.0047 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | MCAST105SB5472KFNA1J vs CM05X5R472K25AH |
MBAST105SB5472KFNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP | MCAST105SB5472KFNA1J vs MBAST105SB5472KFNA01 |